Part Details for XCZU17EG-L1FFVB1517I by AMD
Results Overview of XCZU17EG-L1FFVB1517I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCZU17EG-L1FFVB1517I Information
XCZU17EG-L1FFVB1517I by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCZU17EG-L1FFVB1517I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCZU17EG-L1FFVB1517I-ND
|
DigiKey | IC SOC CORTEX-A53 1517FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,825.0000 | Buy Now |
DISTI #
XCZU17EG-L1FFVB1517I
|
Avnet Americas | FPGA Zynq UltraScale+ 926194 Cells 20nm Technology 0.85V 1517-Pin FCBGA Tray - Trays (Alt: XCZU17EG-L1FFVB1517I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6,580.7393 | Buy Now |
DISTI #
217-17EG-L1FFVB1517I
|
Mouser Electronics | SoC FPGA XCZU17EG-L1FFVB1517I RoHS: Compliant | 0 |
|
$6,715.0400 | Order Now |
Part Details for XCZU17EG-L1FFVB1517I
XCZU17EG-L1FFVB1517I CAD Models
XCZU17EG-L1FFVB1517I Part Data Attributes
|
XCZU17EG-L1FFVB1517I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCZU17EG-L1FFVB1517I
AMD
Microprocessor Circuit, CMOS, PBGA1517, FCBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FCBGA-1517 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | ALSO AVAILABLE WITH 0.85V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B1517 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |