Part Details for XCVU9P-L2FLGA2577E by AMD
Results Overview of XCVU9P-L2FLGA2577E by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU9P-L2FLGA2577E Information
XCVU9P-L2FLGA2577E by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU9P-L2FLGA2577E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9535
|
Newark | Fpga, 2586150 Logic Cells, Fcbga-2577, Fpga Type:-, No. Of Logic Cells:2586150Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:2577Pins, Speed Grade:2L, No.of User I/Os:448I/O S, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XCVU9P-L2FLGA2577E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$68,128.7500 | Buy Now |
DISTI #
XCVU9P-L2FLGA2577E-ND
|
DigiKey | IC FPGA 448 I/O 2577FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$68,128.7500 | Buy Now |
Part Details for XCVU9P-L2FLGA2577E
XCVU9P-L2FLGA2577E CAD Models
XCVU9P-L2FLGA2577E Part Data Attributes
|
XCVU9P-L2FLGA2577E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU9P-L2FLGA2577E
AMD
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |