Part Details for XCR3032XL-10VQG44C by AMD
Results Overview of XCR3032XL-10VQG44C by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCR3032XL-10VQG44C Information
XCR3032XL-10VQG44C by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCR3032XL-10VQG44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1957-ND
|
DigiKey | IC CPLD 32MC 9.1NS 44VQFP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
60205 In Stock |
|
$7.2800 | Buy Now |
Part Details for XCR3032XL-10VQG44C
XCR3032XL-10VQG44C CAD Models
XCR3032XL-10VQG44C Part Data Attributes
|
XCR3032XL-10VQG44C
AMD
Buy Now
Datasheet
|
Compare Parts:
XCR3032XL-10VQG44C
AMD
EE PLD, 10ns, 32-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, VQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | YES | |
Clock Frequency-Max | 95 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Inputs | 36 | |
Number of Macro Cells | 32 | |
Number of Outputs | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XCR3032XL-10VQG44C
This table gives cross-reference parts and alternative options found for XCR3032XL-10VQG44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3032XL-10VQG44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
XCR3032XL-10VQG44C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range is -40°C to 100°C (industrial grade) and -40°C to 85°C (commercial grade).
-
Use the Xilinx Clocking Wizard or the Vivado Design Suite to implement a CDC. You can also use the Xilinx-provided IP cores for CDC.
-
The recommended power-on sequence is: VCCINT, VCCAUX, VCCO, and then VREF. Ensure that VCCINT is powered on before VCCAUX.
-
Use the Vivado Power Analysis tool to identify power-hungry components. Optimize your design by reducing clock frequencies, using power-gating, and minimizing switching activity.
-
The maximum current draw is approximately 1.5 A for the -10 speed grade and 1.2 A for the -8 speed grade.