Part Details for XC6SLX4-2CSG225C by AMD Xilinx
Results Overview of XC6SLX4-2CSG225C by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX4-2CSG225C Information
XC6SLX4-2CSG225C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX4-2CSG225C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1728 |
|
RFQ | ||
|
Quest Components | FPGA, 667 MHZ, PBGA225 | 1382 |
|
$28.8113 / $38.4150 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3503 |
|
RFQ | |
|
Vyrian | Programmable ICs | 526 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 132 I/O 225CSBGA / FPGA Spartan®-6 LX Family 3840 Cells 45nm Technology 1.2V 225-Pin CSBGA | 5715 |
|
$16.9184 / $25.3776 | Buy Now |
Part Details for XC6SLX4-2CSG225C
XC6SLX4-2CSG225C CAD Models
XC6SLX4-2CSG225C Part Data Attributes
|
XC6SLX4-2CSG225C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX4-2CSG225C
AMD Xilinx
Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | |
Pin Count | 225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 300 | |
Number of Inputs | 120 | |
Number of Logic Cells | 3840 | |
Number of Outputs | 120 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for XC6SLX4-2CSG225C
This table gives cross-reference parts and alternative options found for XC6SLX4-2CSG225C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX4-2CSG225C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX4-2CSG225I | AMD Xilinx | $5.2519 | Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-2CSG225C vs XC6SLX4-2CSG225I |
XC6SLX4-2CSG225C | AMD | Check for Price | Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-2CSG225C vs XC6SLX4-2CSG225C |
XA6SLX4-2CSG225Q | AMD | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-2CSG225C vs XA6SLX4-2CSG225Q |
XA6SLX4-3CSG225I | AMD | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-2CSG225C vs XA6SLX4-3CSG225I |
XC6SLX4-3CSG225C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-2CSG225C vs XC6SLX4-3CSG225C |
XA6SLX4-3CSG225I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-2CSG225C vs XA6SLX4-3CSG225I |
XC6SLX4-3CSG225C | AMD | Check for Price | Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-2CSG225C vs XC6SLX4-3CSG225C |
XA6SLX4-3CSG225Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-2CSG225C vs XA6SLX4-3CSG225Q |
XA6SLX4-2CSG225I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-2CSG225C vs XA6SLX4-2CSG225I |
XC6SLX4-2CSG225C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC6SLX4-2CSG225C is approximately 1.5W, but it can vary depending on the specific application and operating conditions.
-
To implement a DDR3 memory interface with XC6SLX4-2CSG225C, you need to use the Memory Interface Generator (MIG) tool provided by Xilinx, which generates the necessary IP cores and interface logic.
-
Yes, XC6SLX4-2CSG225C is capable of supporting high-speed serial interfaces like PCIe, but it requires careful design and implementation to ensure reliable operation at high speeds.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC6SLX4-2CSG225C is 350 MHz, but it can vary depending on the specific application and operating conditions.