Datasheets
XC6SLX150-2CSG484I by:

Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484

Part Details for XC6SLX150-2CSG484I by AMD

Results Overview of XC6SLX150-2CSG484I by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

XC6SLX150-2CSG484I Information

XC6SLX150-2CSG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.

Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.

Price & Stock for XC6SLX150-2CSG484I

Part # Distributor Description Stock Price Buy
DISTI # XC6SLX150-2CSG484I-ND
DigiKey IC FPGA 338 I/O 484CSBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 84 $369.2000
$369.2000 Buy Now
DISTI # XC6SLX150-2CSG484I
Avnet Americas - Trays (Alt: XC6SLX150-2CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $328.7300
$328.7300 Buy Now
DISTI # 217-6SLX150-2CSG484I
Mouser Electronics FPGA - Field Programmable Gate Array XC6SLX150-2CSG484I RoHS: Compliant 3
  • 1 $369.1700
$369.1700 Buy Now
DISTI # XC6SLX150-2CSG484I
Avnet Asia FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA (Alt: XC6SLX150-2CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days 0
  • 1 $373.6842
  • 2 $368.8312
  • 3 $364.1026
  • 5 $359.4937
  • 10 $350.6173
  • 25 $342.1687
  • 50 $334.1177
$334.1177 / $373.6842 Buy Now
DISTI # XC6SLX150-2CSG484I
Avnet Silica (Alt: XC6SLX150-2CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 84 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # XC6SLX150-2CSG484I
EBV Elektronik (Alt: XC6SLX150-2CSG484I) RoHS: Compliant Min Qty: 2 Package Multiple: 84 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

Part Details for XC6SLX150-2CSG484I

XC6SLX150-2CSG484I CAD Models

XC6SLX150-2CSG484I Part Data Attributes

XC6SLX150-2CSG484I AMD
Buy Now Datasheet
Compare Parts:
XC6SLX150-2CSG484I AMD Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Package Description 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer AMD
Clock Frequency-Max 667 MHz
Combinatorial Delay of a CLB-Max 0.26 ns
JESD-30 Code S-PBGA-B484
JESD-609 Code e1
Length 19 mm
Moisture Sensitivity Level 3
Number of CLBs 11519
Number of Inputs 330
Number of Logic Cells 147443
Number of Outputs 330
Number of Terminals 484
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 11519 CLBS
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA484,22X22,32
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 19 mm

Alternate Parts for XC6SLX150-2CSG484I

This table gives cross-reference parts and alternative options found for XC6SLX150-2CSG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX150-2CSG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
XC6SLX150-2CSG484C AMD Check for Price Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 XC6SLX150-2CSG484I vs XC6SLX150-2CSG484C
Part Number Manufacturer Composite Price Description Compare
XC6SLX150-3CSG484I AMD Xilinx $217.6720 Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 XC6SLX150-2CSG484I vs XC6SLX150-3CSG484I
XC6SLX150-2CS484I AMD Xilinx Check for Price Field Programmable Gate Array, 667MHz, 147443-Cell, CMOS, PBGA484, XC6SLX150-2CSG484I vs XC6SLX150-2CS484I
XC6SLX150-2CS484C AMD Check for Price Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, XC6SLX150-2CSG484I vs XC6SLX150-2CS484C
XC6SLX150-3CS484I AMD Check for Price Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, XC6SLX150-2CSG484I vs XC6SLX150-3CS484I
XC6SLX150-3CS484I AMD Xilinx Check for Price Field Programmable Gate Array, 862MHz, 147443-Cell, CMOS, PBGA484, XC6SLX150-2CSG484I vs XC6SLX150-3CS484I
XC6SLX150-3CS484C AMD Xilinx Check for Price Field Programmable Gate Array, 862MHz, 147443-Cell, CMOS, PBGA484, XC6SLX150-2CSG484I vs XC6SLX150-3CS484C
XC6SLX150-3CSG484C AMD Xilinx Check for Price Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 XC6SLX150-2CSG484I vs XC6SLX150-3CSG484C
XC6SLX150-3CS484C AMD Check for Price Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, XC6SLX150-2CSG484I vs XC6SLX150-3CS484C
XC6SLX150-3CSG484C AMD Check for Price Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 XC6SLX150-2CSG484I vs XC6SLX150-3CSG484C
XQ6SLX150-2CSG484I AMD Xilinx Check for Price Field Programmable Gate Array, 667MHz, 147443-Cell, CMOS, PBGA484, XC6SLX150-2CSG484I vs XQ6SLX150-2CSG484I

XC6SLX150-2CSG484I Related Parts

XC6SLX150-2CSG484I Frequently Asked Questions (FAQ)

  • The maximum operating frequency of the XC6SLX150 is dependent on the specific design and implementation. However, Xilinx provides a maximum clock frequency of 450 MHz for the -2 speed grade.

  • The XC6SLX150 has dedicated DDR3 memory interface blocks. You can use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 interface core. The tool provides a GUI-based interface to configure and generate the core.

  • The power consumption of the XC6SLX150 depends on the specific design, operating frequency, and voltage. However, Xilinx provides a power estimator tool that can estimate the power consumption based on the design requirements.

  • Yes, the XC6SLX150 is suitable for high-reliability applications. Xilinx provides a range of features and tools to support high-reliability design, including SEU (Single Event Upset) mitigation, CRC (Cyclic Redundancy Check), and built-in self-test.

  • The XC6SLX150 has a PCIe endpoint block that can be used to implement a PCIe interface. You can use the Xilinx PCIe core generator tool to generate a PCIe core. The tool provides a GUI-based interface to configure and generate the core.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6SLX150-2CSG484I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6SLX150-2CSG484I by AMD

Select Manufacturer
Which Manufacturer of XC6SLX150-2CSG484I would you like to use for your alert(s)?
  • Please alert me when XC6SLX150-2CSG484I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6SLX150-2CSG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6SLX150-2CSG484I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6SLX150-2CSG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6SLX150-2CSG484I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6SLX150-2CSG484I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: