Part Details for XC6201P222MR-G by Torex Semiconductor LTD
Results Overview of XC6201P222MR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6201P222MR-G Information
XC6201P222MR-G by Torex Semiconductor LTD is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6201P222MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6201P222MR-GCT-ND
|
DigiKey | IC REG LIN 2.2V 250MA SOT-25-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3010 In Stock |
|
$0.2037 / $0.6200 | Buy Now |
DISTI #
XC6201P222MR-G
|
Avnet Americas | LDO Regulator Pos 2.2V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6201P222MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1978 / $0.2064 | Buy Now |
DISTI #
865-XC6201P222MR-G
|
Mouser Electronics | LDO Voltage Regulators 10V Input 3 Terminal Voltage Regulator RoHS: Compliant | 100 |
|
$0.2030 / $0.6200 | Buy Now |
DISTI #
XC6201P222MR-G
|
TME | IC: voltage regulator, linear,fixed, 2.2V, 250mA, SOT25, SMD, ±2% Min Qty: 1 | 0 |
|
$0.2900 / $0.8170 | RFQ |
DISTI #
XC6201P222MR-G
|
Avnet Silica | LDO Regulator Pos 22V 5Pin SOT25 TR (Alt: XC6201P222MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6201P222MR-G
XC6201P222MR-G CAD Models
XC6201P222MR-G Part Data Attributes
|
XC6201P222MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6201P222MR-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks |
XC6201P222MR-G Frequently Asked Questions (FAQ)
-
Torex provides a recommended PCB layout in their application note AN-102, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Torex recommends using a thermal pad or thermal via under the IC to improve heat dissipation. Additionally, ensure that the PCB has adequate thermal conductivity and that the surrounding components do not obstruct airflow.
-
Although the datasheet does not specify a maximum voltage for the EN pin, Torex recommends limiting it to VCC + 0.3V to prevent damage to the internal circuitry.
-
While the XC6201P222MR-G is rated for operation up to 105°C, Torex recommends derating the output current and voltage to ensure reliable operation in high-temperature environments. Consult the datasheet and application notes for specific guidelines.
-
Torex provides a troubleshooting guide in their application note AN-101, which covers common issues and their causes, as well as recommended debugging techniques and solutions.