Part Details for XC18V04VQ44C0936 by AMD Xilinx
Results Overview of XC18V04VQ44C0936 by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC18V04VQ44C0936 Information
XC18V04VQ44C0936 by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC18V04VQ44C0936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 512K X 8 CONFIGURATION MEMORY, 20 NS, PQFP44 | 4 |
|
$80.2988 / $84.5250 | Buy Now |
|
Vyrian | Memory ICs | 577 |
|
RFQ |
Part Details for XC18V04VQ44C0936
XC18V04VQ44C0936 CAD Models
XC18V04VQ44C0936 Part Data Attributes
|
XC18V04VQ44C0936
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC18V04VQ44C0936
AMD Xilinx
Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for XC18V04VQ44C0936
This table gives cross-reference parts and alternative options found for XC18V04VQ44C0936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V04VQ44C0936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC18V04VQ44I | AMD Xilinx | $26.3412 | Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC18V04VQ44C0936 vs XC18V04VQ44I |
XC18V04VQ44C0936 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC18V04VQ44C0936 is 550 MHz.
-
To implement a CDC in the XC18V04VQ44C0936, use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using FIFOs and synchronization logic.
-
The power consumption of the XC18V04VQ44C0936 depends on the operating frequency, voltage, and design implementation. Refer to the Xilinx Power Estimator (XPE) tool for an accurate estimate.
-
No, the XC18V04VQ44C0936 is not a radiation-hardened device. For radiation-hardened applications, consider using Xilinx's QPro or RT ProASIC3 devices.
-
To optimize the XC18V04VQ44C0936 for low power consumption, use techniques such as clock gating, power gating, and voltage scaling. Additionally, use the Xilinx Vivado Design Suite's power optimization tools and follow the Xilinx Power Reduction Guide.