Part Details for XC18V02VQ44C0799 by AMD Xilinx
Results Overview of XC18V02VQ44C0799 by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC18V02VQ44C0799 Information
XC18V02VQ44C0799 by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC18V02VQ44C0799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 625 |
|
RFQ |
Part Details for XC18V02VQ44C0799
XC18V02VQ44C0799 CAD Models
XC18V02VQ44C0799 Part Data Attributes
|
XC18V02VQ44C0799
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC18V02VQ44C0799
AMD Xilinx
Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for XC18V02VQ44C0799
This table gives cross-reference parts and alternative options found for XC18V02VQ44C0799. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V02VQ44C0799, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC18V02VQ44C | AMD Xilinx | $21.4200 | Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC18V02VQ44C0799 vs XC18V02VQ44C |
XC18V02VQG44C0901 | AMD Xilinx | Check for Price | Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC18V02VQ44C0799 vs XC18V02VQG44C0901 |
XC18V02VQG44C0936 | AMD Xilinx | Check for Price | Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC18V02VQ44C0799 vs XC18V02VQG44C0936 |
XC18V02VQG44I | AMD Xilinx | Check for Price | Configuration Memory, 256KX8, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC18V02VQ44C0799 vs XC18V02VQG44I |
XC18V02VQG44C | AMD Xilinx | Check for Price | Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, LEAD FREE, PLASTIC, VQFP-44 | XC18V02VQ44C0799 vs XC18V02VQG44C |