Part Details for X5163S8ZT1 by Intersil Corporation
Results Overview of X5163S8ZT1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X5163S8ZT1 Information
X5163S8ZT1 by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for X5163S8ZT1
X5163S8ZT1 CAD Models
X5163S8ZT1 Part Data Attributes
|
X5163S8ZT1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X5163S8ZT1
Intersil Corporation
CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for X5163S8ZT1
This table gives cross-reference parts and alternative options found for X5163S8ZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5163S8ZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X5163S8IZ | Renesas Electronics Corporation | $2.6900 | CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Tube | X5163S8ZT1 vs X5163S8IZ |
X5163S8 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | X5163S8ZT1 vs X5163S8 |
X25163S8I | Xicor Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | X5163S8ZT1 vs X25163S8I |
X5163S8Z | Intersil Corporation | Check for Price | CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | X5163S8ZT1 vs X5163S8Z |
X5163S8IT1 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | X5163S8ZT1 vs X5163S8IT1 |
X5163S8IZ | Intersil Corporation | Check for Price | CPU Supervisor with 16Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | X5163S8ZT1 vs X5163S8IZ |
X5163S8ZT1 | Renesas Electronics Corporation | Check for Price | CPU Supervisor with 16Kbit SPI EEPROM, SOICN, /Reel | X5163S8ZT1 vs X5163S8ZT1 |
X25163S8 | Xicor Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | X5163S8ZT1 vs X25163S8 |