Part Details for X2212P/10 by Xicor Inc
Results Overview of X2212P/10 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X2212P/10 Information
X2212P/10 by Xicor Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for X2212P/10
X2212P/10 CAD Models
X2212P/10 Part Data Attributes
|
X2212P/10
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2212P/10
Xicor Inc
Non-Volatile SRAM, 256X4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for X2212P/10
This table gives cross-reference parts and alternative options found for X2212P/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2212P/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X2212PI/10 | Xicor Inc | Check for Price | Non-Volatile SRAM, 256X4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18 | X2212P/10 vs X2212PI/10 |
X2212AP | Xicor Inc | Check for Price | Non-Volatile SRAM, 256X4, 250ns, NMOS, PDIP18, PLASTIC, DIP-18 | X2212P/10 vs X2212AP |