-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 A Logic Level SCR thyristor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X0202NUF by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0387
|
Newark | Scr Thyristor, 1.25A, 800V, Do-221Aa, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:200Μa, Current It Av:800Ma, On State Rms Current It(Rms):1.25A, Thyristor Case Style:Do-221Aa, No. Of Pins:3Pins, Peak Rohs Compliant: Yes |Stmicroelectronics X0202NUF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1600 / $0.4100 | Buy Now |
DISTI #
01AM1331
|
Newark | Scr Thyristor, 1.25A, 800V, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics X0202NUF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1170 / $0.1410 | Buy Now |
DISTI #
497-11106-1-ND
|
DigiKey | SCR 800V 1.25A SMBFLAT-3L Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1170 / $0.6800 | Buy Now |
DISTI #
X0202NUF
|
Avnet Americas | Thyristor, 800 V, 200 ?A, 800 mA, 1.25 A, DO-221AA, 3 Pins - Tape and Reel (Alt: X0202NUF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1046 | Buy Now |
DISTI #
511-X0202NUF
|
Mouser Electronics | SCRs 1.25 A Sensitive SCR 200uA RoHS: Compliant | 0 |
|
$0.1170 / $0.6800 | Order Now |
|
STMicroelectronics | 1.25 A 800 V Logic Level SCR in SMBFlat RoHS: Compliant Min Qty: 1 | 4059 |
|
$0.2000 / $0.5000 | Buy Now |
DISTI #
X0202NUF
|
Avnet Silica | Thyristor 800 V 200 A 800 mA 125 A DO221AA 3 Pins (Alt: X0202NUF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
X0202NUF
|
EBV Elektronik | Thyristor 800 V 200 A 800 mA 125 A DO221AA 3 Pins (Alt: X0202NUF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 45000 |
|
Buy Now | |
|
Vyrian | Triggering Devices | 10491 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X0202NUF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X0202NUF
STMicroelectronics
1.25 A Logic Level SCR thyristor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1250 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 1.25 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a stable temperature.
STMicroelectronics recommends following the IEC 61000-4-2 standard for ESD protection. Use ESD-sensitive handling and storage procedures, and consider adding external ESD protection devices, such as TVS diodes, to the PCB design.
Yes, the X0202NUF is suitable for high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions, and consider additional testing and validation to ensure the device meets the specific requirements of your application.
STMicroelectronics recommends following the JEDEC J-STD-020 standard for soldering and assembly. Use a soldering temperature of 260°C (max) and a soldering time of 10 seconds (max) to prevent damage to the device.