-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 A sensitive gate high immunity SCR thyristor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X00619MA5AL2 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1556
|
Newark | Scr 0.8A 600V To-92, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):800Ma, Triac Case Style:To-92, Gate Trigger Current Max (Qi), Igt:-, Gate Trigger Voltage Max Vgt:-, Peak Gate Power:-, Peak Non Rep Rohs Compliant: Yes |Stmicroelectronics X00619MA5AL2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3100 |
|
$0.1380 / $0.4580 | Buy Now |
DISTI #
497-9067-1-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0615 / $0.4300 | Buy Now |
DISTI #
511-X00619MA5AL2
|
Mouser Electronics | SCRs 0.8 A sensitive gate SCR RoHS: Compliant | 1841 |
|
$0.0610 / $0.4400 | Buy Now |
|
STMicroelectronics | 0.8 A sensitive gate high immunity SCR thyristor RoHS: Compliant Min Qty: 1 | 1841 |
|
$0.1300 / $0.4300 | Buy Now |
|
Future Electronics | X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.0533 / $0.0581 | Buy Now |
|
Future Electronics | X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0533 / $0.0581 | Buy Now |
|
Future Electronics | X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92 Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$0.0533 / $0.0581 | Buy Now |
DISTI #
X00619MA5AL2
|
Avnet Silica | Thyristor SCR 600V 10A 3Pin TO92 TR (Alt: X00619MA5AL2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
X00619MA5AL2
|
EBV Elektronik | Thyristor SCR 600V 10A 3Pin TO92 TR (Alt: X00619MA5AL2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 200uA 600V TO-92-3(TO-226-3) Thyristors (SCR)/Modules ROHS | 65 |
|
$0.4858 / $0.7634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X00619MA5AL2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X00619MA5AL2
STMicroelectronics
0.8 A sensitive gate high immunity SCR thyristor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
The operating temperature range of the X-NUCLEO-IHM02A1 is -40°C to 85°C.
Yes, the X-NUCLEO-IHM02A1 is designed to be compatible with other microcontrollers, but it's primarily intended for use with STM32 microcontrollers.
The X-NUCLEO-IHM02A1 uses the SPI (Serial Peripheral Interface) protocol for communication.
Yes, the X-NUCLEO-IHM02A1 is compatible with both 3.3V and 5V systems, but it's recommended to use a level shifter for 5V systems.
Yes, the X-NUCLEO-IHM02A1 is suitable for motor control applications, including BLDC motor control, due to its high-precision current sensing and advanced motor control algorithms.