Part Details for WSLP0603R0220FEA by Vishay Intertechnologies
Results Overview of WSLP0603R0220FEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLP0603R0220FEA Information
WSLP0603R0220FEA by Vishay Intertechnologies is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLP0603R0220FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP0603R0220FEA
|
Avnet Americas | WSLP0603 .022 1% EA e3 - Tape and Reel (Alt: WSLP0603R0220FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3088 / $0.3153 | Buy Now |
DISTI #
71-WSLP0603R0220FEA
|
Mouser Electronics | Current Sense Resistors - SMD 0.4Watt 0.022Ohm 1% RoHS: Compliant | 6520 |
|
$0.3450 / $1.3200 | Buy Now |
DISTI #
WSLP0603R0220FEA
|
TTI | Current Sense Resistors - SMD 0.4Watt 0.022Ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3170 / $0.3370 | Buy Now |
DISTI #
WSLP0603R0220FEA
|
TTI | Current Sense Resistors - SMD 0.4Watt 0.022Ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3170 / $0.3370 | Buy Now |
DISTI #
WSLP0603R0220FEA
|
Avnet Abacus | WSLP0603 022 1 EA e3 (Alt: WSLP0603R0220FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSLP0603R0220FEA
WSLP0603R0220FEA CAD Models
WSLP0603R0220FEA Part Data Attributes
|
WSLP0603R0220FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP0603R0220FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.4W, 0.022ohm, 1% +/-Tol, -75,75ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0938 V |
WSLP0603R0220FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSLP0603R0220FEA is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, WSLP0603R0220FEA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's power rating should be derated accordingly.
-
WSLP0603R0220FEA is a moisture-sensitive device. It should be stored in a dry environment, and exposure to moisture should be minimized during handling and assembly. Follow the recommended storage and handling procedures to prevent moisture-related damage.
-
The recommended soldering profile for WSLP0603R0220FEA is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The component should be soldered using a solder with a melting point of 217°C or higher.
-
Yes, WSLP0603R0220FEA is designed to withstand vibrations up to 10 G. However, the component's solder joints should be reinforced with underfill or potting compound to ensure reliability in high-vibration applications.