-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL0805R0100FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9022
|
Newark | Res, 0R01, 0.01, Metal Strip, 0805, Resistance:0.01Ohm, Product Range:Wsl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2.01Mm Rohs Compliant: Yes |Vishay WSL0805R0100FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20000 |
|
$0.2560 / $0.7040 | Buy Now |
DISTI #
26R4234
|
Newark | Current Sense Resistor, 0.01 Ohm, 125Mw, 1%, Resistance:0.01Ohm, Product Range:Wsl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0805R0100FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3960 | Buy Now |
DISTI #
50M8170
|
Newark | Metal Strip Resistor, 0.01Ohm, 1%, 0805, Full Reel, Resistance:0.01Ohm, Product Range:Wsl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0805R0100FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 | Buy Now |
DISTI #
18AM7165
|
Newark | Res, 0R01, 1%, Metal Strip, 0805 Rohs Compliant: Yes |Vishay WSL0805R0100FEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3750 / $0.6790 | Buy Now |
DISTI #
79AH7982
|
Newark | Res Metal Strp 0805 10M Ohm 1% 1/8W 75Ppm/ C Smd Rohs Compliant: Yes |Vishay WSL0805R0100FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.2910 | Buy Now |
DISTI #
WSL0805R0100FEA
|
Avnet Americas | SMD Current Sense Resistor, 0.01 ohm, WSL Series, 0805 [2012 Metric], 125 mW, ? 1%, Metal Strip - Tape and Reel (Alt: WSL0805R0100FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.1598 | Buy Now |
DISTI #
71-WSL0805R0100FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/8watt .01ohms 1% RoHS: Compliant | 10557 |
|
$0.2870 / $1.2800 | Buy Now |
DISTI #
V36:1790_07433706
|
Arrow Electronics | Res Metal Strip 0805 0.01 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2309 | Americas - 55000 |
|
$0.2644 | Buy Now |
DISTI #
V72:2272_07433706
|
Arrow Electronics | Res Metal Strip 0805 0.01 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 785 |
|
$0.2706 / $0.4762 | Buy Now |
|
Future Electronics | WSL Series 0805 0.25 W 10 mOhm ±1% ±75 ppm/°C Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0805R0100FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0100FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0354 V |
The recommended land pattern for WSL0805R0100FEA is a rectangular pad with a size of 0.8 mm x 1.6 mm, with a non-solder mask defined (NSMD) pad shape.
Yes, WSL0805R0100FEA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the resistor's power rating and reliability may be affected at elevated temperatures.
WSL0805R0100FEA is a static-sensitive device. To prevent damage, handle the component in a static-safe environment, use anti-static wrist straps and mats, and avoid touching the component's pins.
The MSL of WSL0805R0100FEA is 1, which means it can withstand normal humidity levels without special handling or storage requirements.
Yes, WSL0805R0100FEA is designed to withstand vibrations up to 10 G, making it suitable for applications with moderate vibration levels.