Part Details for WR04X1502FTL by Walsin Technology Corporation
Results Overview of WR04X1502FTL by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR04X1502FTL Information
WR04X1502FTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR04X1502FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8372
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 15 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN WR04X1502FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0020 / $0.0080 | Buy Now |
DISTI #
58Y7194
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 15 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN WR04X1502FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR04X1502FTLCT-ND
|
DigiKey | RES 15K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141332 In Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X1502FTL
|
Mouser Electronics | Thick Film Resistors - SMD 15K OHM 1% 100PPM RoHS: Compliant | 67232 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0402 15 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0006 / $0.0007 | Buy Now |
|
Bristol Electronics | 99306 |
|
RFQ | ||
|
Bristol Electronics | 7796 |
|
RFQ | ||
|
Future Electronics | WR Series 0402 15 kOhm �1% 0.063 W �100 ppm/�C Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
90000 null |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
WR04X1502FTL
|
TME | Resistor: thick film, 0402, 15kΩ, 62.5mW, ±1%, 100ppm/°C Min Qty: 1 | 550 |
|
$0.0010 / $0.1151 | Buy Now |
DISTI #
WR04X1502FTL
|
IBS Electronics | WR04X1502FTL by WALSIN TECHNOLOGIES is a 0402 thick film chip resistor with 15 kOhm resistance, 1% tolerance, 0.063W power rating, and 100 ppm/°, C temperature coefficient, ideal for SMD applications. Min Qty: 20000 Package Multiple: 1 | 430000 |
|
$0.0005 / $0.0006 | Buy Now |
Part Details for WR04X1502FTL
WR04X1502FTL CAD Models
WR04X1502FTL Part Data Attributes
|
WR04X1502FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X1502FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X1502FTL
This table gives cross-reference parts and alternative options found for WR04X1502FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X1502FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
560112110127 | Wurth Elektronik | $0.0782 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X1502FTL vs 560112110127 |
0402WGF1502BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X1502FTL vs 0402WGF1502BB |
0402WGF1502T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X1502FTL vs 0402WGF1502T4 |
AS02FTE1502 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | WR04X1502FTL vs AS02FTE1502 |
HPCR0402-R-1502FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X1502FTL vs HPCR0402-R-1502FT |
RMCH10K153FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X1502FTL vs RMCH10K153FTH |
0402WGF1502T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X1502FTL vs 0402WGF1502T2 |
RCG040215K0FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X1502FTL vs RCG040215K0FKED |
AR0402FR-0715K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X1502FTL vs AR0402FR-0715K |
0402WGF1502CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X1502FTL vs 0402WGF1502CDE |
WR04X1502FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR04X1502FTL is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal management, ensure good thermal conductivity between the component and the PCB by using a thermal via or a thermal pad, and consider using a heat sink or a thermal interface material (TIM) if necessary.
-
The maximum operating temperature range for WR04X1502FTL is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
Yes, WR04X1502FTL is suitable for high-frequency applications up to 6 GHz, but ensure proper PCB design, layout, and impedance matching to minimize signal loss and reflections.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB, use a moisture-resistant packaging, and follow proper storage and handling procedures to prevent moisture absorption.