Part Details for WD120EFAX by Western Digital Corp
Results Overview of WD120EFAX by Western Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WD120EFAX Information
WD120EFAX by Western Digital Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for WD120EFAX
WD120EFAX CAD Models
WD120EFAX Part Data Attributes
|
WD120EFAX
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WD120EFAX
Western Digital Corp
Flash Module, 12TX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | WESTERN DIGITAL | |
Additional Feature | ALSO OPERATES AT 12V NOMINAL SUPPLY | |
JESD-30 Code | R-XXMA-N | |
Length | 147 mm | |
Memory Density | 105553116266496 bit | |
Memory IC Type | HDD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 13194139533312 words | |
Number of Words Code | 12000000000000 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 12TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 26.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 101.6 mm |