-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W92-X112-3 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTMUX1123DGKR | Texas Instruments | 5-V, low-leakage-Current, 1:1 (SPST) 2-channel, Precision Switches (active high + active low) | |
TMUX1123DGKR | Texas Instruments | 5-V, low-leakage-Current, 1:1 (SPST) 2-channel, Precision Switches (active high + active low) 8-VSSOP -40 to 125 | |
TMUX1122DGKR | Texas Instruments | 5-V, Low-Leakage-Current, 1:1 (SPST) 2-Channel, Precision Switches (active low) 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3391
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 3A, Product Range:W9 Series, Current Rating:3A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W92-X112-3 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.2500 | Buy Now |
DISTI #
PB1398-ND
|
DigiKey | CIR BRKR MAG-HYDR 3A 277VAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
36 In Stock |
|
$132.8890 / $215.0900 | Buy Now |
DISTI #
7-1393254-6
|
Avnet Americas | - Trays (Alt: 7-1393254-6) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$128.0177 / $140.4849 | Buy Now |
DISTI #
655-W92-X112-3
|
Mouser Electronics | Circuit Breakers 3 AMP 277VAC TOGGLE 2 POLE RoHS: Compliant | 50 |
|
$126.7000 / $150.5700 | Buy Now |
DISTI #
71998379
|
RS | W92-X112-3=M6/M7/M9/W6/W7 Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$139.5100 / $174.3900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 3A 277VAC RoHS: Compliant | 0 |
|
$129.7900 / $364.9000 | Buy Now |
DISTI #
7-1393254-6
|
TTI | Circuit Breakers W92-X112-3 M6/M7/M9/W6/W7 Min Qty: 72 Package Multiple: 12 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$123.0000 | Buy Now |
DISTI #
000000000000268126
|
Sager | Circuit Breakers 3 AMP 277VAC TOGGLE 2 POLE Min Qty: 72 | 0 |
|
$168.9300 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 3A 277VAC RoHS: Compliant | 0 |
|
$129.7900 / $364.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W92-X112-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W92-X112-3
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 38.1 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |
The recommended torque value is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the W92-X112-3 connector, as specified in the TE Connectivity application notes.
Yes, the W92-X112-3 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G acceleration, and 3 hours per axis, as per IEC 61373 Cat. 2.
Yes, the W92-X112-3 connector is suitable for outdoor use, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and IP67 ingress protection rating.
Yes, the W92-X112-3 connector is compatible with both aluminum and copper wiring, but ensure proper wire stripping and termination to prevent corrosion and ensure reliable connections.
The maximum current rating for the W92-X112-3 connector is 13A per contact, with a maximum voltage rating of 600V AC/DC.