Part Details for W2H11A4718AT1A by Kyocera AVX Components
Results Overview of W2H11A4718AT1A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2H11A4718AT1A Information
W2H11A4718AT1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for W2H11A4718AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2H11A4718AT1A
|
Avnet Americas | Cap Ceramic 470pF 100V C0G -20% to 50% SMD 0805 125?C T/R - Tape and Reel (Alt: W2H11A4718AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2621 / $0.2675 | Buy Now |
DISTI #
581-W2H11A4718AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 470pF C0G RoHS: Compliant | 0 |
|
$0.3300 / $0.8000 | Order Now |
DISTI #
70475579
|
RS | 0805 W2H 470pF Ceramic Multilayer Capacitor,100V dc,+125C, C0G Dielectric SMD Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3890 | RFQ |
DISTI #
W2H11A4718AT1A
|
TTI | Feed Through Capacitors 100V 470pF C0G RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2620 / $0.2780 | Buy Now |
Part Details for W2H11A4718AT1A
W2H11A4718AT1A CAD Models
W2H11A4718AT1A Part Data Attributes
|
W2H11A4718AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2H11A4718AT1A
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 0.5A, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 470 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
W2H11A4718AT1A Frequently Asked Questions (FAQ)
-
The recommended land pattern for W2H11A4718AT1A is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance.
-
The W2H11A4718AT1A is designed to operate up to 1 GHz, but its behavior under high-frequency conditions may vary depending on the specific application and PCB design. Engineers should consult with Kyocera AVX Components' application notes and simulation models to ensure optimal performance.
-
The maximum operating temperature for W2H11A4718AT1A is 125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation within the specified temperature range.
-
The W2H11A4718AT1A is designed to withstand moderate vibration levels, but its performance in high-vibration environments may be affected. Engineers should consult with Kyocera AVX Components' application notes and perform thorough testing to ensure the component's reliability in their specific application.
-
The recommended soldering profile for W2H11A4718AT1A is a peak reflow temperature of 260°C, with a dwell time of 20-30 seconds above 220°C. However, it's essential to consult with Kyocera AVX Components' soldering guidelines and follow industry-standard soldering practices to ensure reliable assembly.