Part Details for W25Q128FWPIFTR by Winbond Electronics Corp
Results Overview of W25Q128FWPIFTR by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q128FWPIFTR Information
W25Q128FWPIFTR by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for W25Q128FWPIFTR
W25Q128FWPIFTR CAD Models
W25Q128FWPIFTR Part Data Attributes
|
W25Q128FWPIFTR
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128FWPIFTR
Winbond Electronics Corp
Flash,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 1.8 V |