Part Details for VWRAS2-D24-D12-SIP by CUI Inc
Results Overview of VWRAS2-D24-D12-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VWRAS2-D24-D12-SIP Information
VWRAS2-D24-D12-SIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VWRAS2-D24-D12-SIP
VWRAS2-D24-D12-SIP CAD Models
VWRAS2-D24-D12-SIP Part Data Attributes
|
VWRAS2-D24-D12-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VWRAS2-D24-D12-SIP
CUI Inc
2W, 12/-12V, 83/-83mA, dual regulated output, isolated DC-DC converter; Output Voltage 2 (Vdc): -12.00000; Output Current 2 (A): 0.08000; Power (W): 2.00000; Input Voltage Range (Vdc): 18.00000, 36.00000; Output Voltage (Vdc): 12.00000; Output Current (A): 0.08000; Number of Outputs: 2; Nominal Input Voltage (Vdc): 28, 24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
VWRAS2-D24-D12-SIP Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended, and the device should be placed at least 1mm away from any nearby components to ensure proper airflow.
-
CUI recommends securing the module to the PCB using screws or adhesive, and ensuring that the PCB is properly secured to the chassis or enclosure. Additionally, conformal coating and potting can be used to further enhance reliability in high-vibration environments.
-
CUI recommends keeping the input and output filter capacitance below 10uF to avoid affecting the module's stability and performance. Excessive capacitance can cause oscillations and reduce the module's efficiency.
-
Yes, the VWRAS2-D24-D12-SIP is designed to be used in redundant or N+1 configurations. However, CUI recommends consulting with their application engineers to ensure proper implementation and to discuss any specific requirements or considerations.
-
CUI provides MTBF and FIT rate data upon request. The typical MTBF for the VWRAS2-D24-D12-SIP is >1 million hours, and the FIT rate is <10 failures per billion hours. However, these values may vary depending on the specific application and operating conditions.