Datasheets
VTVS23ASMF-M3-18 by: Vishay Intertechnologies

Trans Voltage Suppressor Diode, 400W, 22.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN

Part Details for VTVS23ASMF-M3-18 by Vishay Intertechnologies

Results Overview of VTVS23ASMF-M3-18 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

VTVS23ASMF-M3-18 Information

VTVS23ASMF-M3-18 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for VTVS23ASMF-M3-18

Part # Distributor Description Stock Price Buy
DISTI # 55AC4494
Newark Esd Protection Diode Smf Do219Ab |Vishay VTVS23ASMF-M3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50,000 $0.0950
$0.0950 Buy Now
DISTI # VTVS23ASMF-M3-18
Avnet Americas 400W, 23V, 5%, ESD PROTECTION DIODE SMF - Tape and Reel (Alt: VTVS23ASMF-M3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0944
$0.0944 Buy Now
DISTI # 78-VTVS23ASMF-M3-18
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant 0
  • 50,000 $0.0830
$0.0830 Order Now
DISTI # VTVS23ASMF-M3-18
EBV Elektronik 400W 23V 5 ESD PROTECTION DIODE SMF (Alt: VTVS23ASMF-M3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

Part Details for VTVS23ASMF-M3-18

VTVS23ASMF-M3-18 CAD Models

VTVS23ASMF-M3-18 Part Data Attributes

VTVS23ASMF-M3-18 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VTVS23ASMF-M3-18 Vishay Intertechnologies Trans Voltage Suppressor Diode, 400W, 22.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 13 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Max 28.4 V
Breakdown Voltage-Min 25.7 V
Breakdown Voltage-Nom 27.05 V
Clamping Voltage-Max 38 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 22.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for VTVS23ASMF-M3-18

This table gives cross-reference parts and alternative options found for VTVS23ASMF-M3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS23ASMF-M3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
VTVS23ASMF-M3-08 Vishay Intertechnologies $0.0125 Trans Voltage Suppressor Diode, 400W, 22.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN VTVS23ASMF-M3-18 vs VTVS23ASMF-M3-08

VTVS23ASMF-M3-18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTVS23ASMF-M3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTVS23ASMF-M3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VTVS23ASMF-M3-18 would you like to use for your alert(s)?
  • Please alert me when VTVS23ASMF-M3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTVS23ASMF-M3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTVS23ASMF-M3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTVS23ASMF-M3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTVS23ASMF-M3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTVS23ASMF-M3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: