-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 31V, 0.3J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTA7080531C650RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5714
|
Newark | Varistor, Hi-Temp. 175 °C, 0805 Eia, 31 Vdc, 65V Clamp, Aec-Q200 Rohs Compliant: Yes |Kyocera Avx VTA7080531C650RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0180 | Buy Now |
DISTI #
98AC5713
|
Newark | Varistor, Hi-Temp. 175 °C, 0805 Eia, 31 Vdc, 65V Clamp, Aec-Q200 Rohs Compliant: Yes |Kyocera Avx VTA7080531C650RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0180 | Buy Now |
DISTI #
478-VTA7080531C650RPCT-ND
|
DigiKey | VARISTOR 39V 80A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1650 / $0.9600 | Buy Now |
DISTI #
581-VTA7080531C650RP
|
Mouser Electronics | Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 RoHS: Compliant | 3375 |
|
$0.1650 / $0.8000 | Buy Now |
DISTI #
V79:2366_26387763
|
Arrow Electronics | Var MLV 25VAC/31VDC 80A 39V 0805 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 1924 | Americas - 3949 |
|
$0.1400 | Buy Now |
DISTI #
VTA7080531C650RP
|
TTI | Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2200 | Buy Now |
DISTI #
VTA7080531C650RP
|
Avnet Abacus | (Alt: VTA7080531C650RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTA7080531C650RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VTA7080531C650RP
Kyocera AVX Components
Varistor, 31V, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.006 W | |
Rated Temperature | 175 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |
The recommended land pattern for VTA7080531C650RP can be found in the Kyocera AVX Components' land pattern guide, which provides detailed information on the recommended pad layout, size, and spacing for optimal performance and reliability.
The VTA7080531C650RP is designed to provide excellent high-frequency noise and EMI suppression due to its unique internal construction and materials. However, for optimal performance, it's recommended to follow proper PCB design and layout practices, such as using ground planes, shielding, and proper component placement.
While the datasheet specifies an operating temperature range of -55°C to +125°C, it's essential to note that the component's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Kyocera AVX Components' application engineers for specific guidance on operating temperature ranges for your particular application.
The VTA7080531C650RP is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it's crucial to ensure that the component is properly mounted and secured to the PCB to prevent mechanical stress and damage.
Kyocera AVX Components recommends following the IPC-J-STD-020D standard for soldering profiles, which provides guidelines for temperature, time, and other parameters to ensure reliable solder joints. It's also recommended to consult with the manufacturer's application engineers for specific guidance on soldering profiles for your particular application.