-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.1J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTA7060318A400RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5708
|
Newark | Varistor, Hi-Temp. 175 °C, 0603 Eia, 18 Vdc, 42V Clamp, Aec-Q200 Rohs Compliant: Yes |Kyocera Avx VTA7060318A400RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0180 | Buy Now |
DISTI #
98AC5707
|
Newark | Varistor, Hi-Temp. 175 °C, 0603 Eia, 18 Vdc, 42V Clamp, Aec-Q200 Rohs Compliant: Yes |Kyocera Avx VTA7060318A400RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0180 | Buy Now |
DISTI #
478-VTA7060318A400RPCT-ND
|
DigiKey | VARISTOR 23V 30A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1650 / $0.9600 | Buy Now |
DISTI #
581-VTA7060318A400RP
|
Mouser Electronics | Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 RoHS: Compliant | 0 |
|
$0.1650 | Order Now |
DISTI #
V72:2272_23117203
|
Arrow Electronics | Var MLV 13VAC/18VDC 30A 23V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3983 |
|
$0.1693 / $0.1894 | Buy Now |
DISTI #
V79:2366_26387760
|
Arrow Electronics | Var MLV 13VAC/18VDC 30A 23V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 1913 | Americas - 2760 |
|
$0.1400 | Buy Now |
DISTI #
VTA7060318A400RP
|
TTI | Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2200 | Buy Now |
DISTI #
VTA7060318A400RP
|
Avnet Abacus | (Alt: VTA7060318A400RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTA7060318A400RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VTA7060318A400RP
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 175 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
The recommended land pattern for VTA7060318A400RP can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
Thermal management is critical for the reliability and performance of VTA7060318A400RP. It is recommended to use a thermal pad or thermal interface material (TIM) to improve heat transfer between the component and the PCB. Additionally, ensuring good airflow and using a heat sink or thermal management system can help to dissipate heat effectively.
The maximum operating temperature range for VTA7060318A400RP is typically specified as -40°C to +125°C, but it's essential to check the datasheet or consult with Kyocera AVX Components for the exact temperature range, as it may vary depending on the specific application and environment.
VTA7060318A400RP is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it's crucial to ensure that the component is properly mounted and secured to the PCB to prevent damage or detachment due to vibration. Consult with Kyocera AVX Components or a qualified engineer for specific guidance on using VTA7060318A400RP in high-vibration applications.
To troubleshoot issues with VTA7060318A400RP, start by reviewing the datasheet and application notes to ensure that the component is used within its specified operating conditions. Check for any signs of physical damage, overheating, or electrical overstress. Use diagnostic tools such as oscilloscopes or logic analyzers to identify any signal integrity issues. If the problem persists, consult with Kyocera AVX Components' technical support or a qualified engineer for further assistance.