-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, VMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT6M1T2CR by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9375
|
Newark | Mosfet, N& P-Ch, 20V, Vmt6, Transistor Polarity:N And P Channel, Continuous Drain Current Id:100Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):2.5Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Rohm VT6M1T2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.0280 | Buy Now |
DISTI #
VT6M1T2CRCT-ND
|
DigiKey | MOSFET N/P-CH 20V 0.1A VMT6 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0465 / $0.3400 | Buy Now |
DISTI #
10AC9375
|
Avnet Americas | Trans MOSFET N/P-CH 20V ?0.1A 6-Pin VMT T/R - Product that comes on tape, but is not reeled (Alt: 10AC9375) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
755-VT6M1T2CR
|
Mouser Electronics | MOSFETs 1.2V Drive Nch+Pch MOSFET RoHS: Compliant | 1991 |
|
$0.0670 / $0.3800 | Buy Now |
DISTI #
60978105
|
Verical | Trans MOSFET N/P-CH Si 20V 0.1A 6-Pin VMT T/R RoHS: Compliant Min Qty: 562 Package Multiple: 1 Date Code: 2122 | Americas - 18773 |
|
$0.0078 / $0.0093 | Buy Now |
DISTI #
55875373
|
Verical | Trans MOSFET N/P-CH Si 20V 0.1A 6-Pin VMT T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2101 | Americas - 8000 |
|
$0.1449 / $0.1646 | Buy Now |
DISTI #
59400151
|
Verical | Trans MOSFET N/P-CH Si 20V 0.1A 6-Pin VMT T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1804 | Americas - 5891 |
|
$0.0157 / $0.0165 | Buy Now |
DISTI #
57262826
|
Verical | Trans MOSFET N/P-CH Si 20V 0.1A 6-Pin VMT T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2101 | Americas - 250 |
|
$0.2800 | Buy Now |
|
Quest Components | 6600 |
|
$0.1558 / $0.8900 | Buy Now | |
DISTI #
VT6M1T2CR
|
TTI | MOSFETs 1.2V Drive Nch+Pch MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VT6M1T2CR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VT6M1T2CR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, VMT6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating voltage range for VT6M1T2CR is 1.65V to 3.6V.
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VIN and GND pins, and to keep the input voltage stable.
The maximum output current that VT6M1T2CR can provide is 1A.
To protect VT6M1T2CR from overheating, it is recommended to provide a heat sink or a thermal pad, and to ensure good airflow around the device.
The EN (Enable) pin is used to enable or disable the output voltage of VT6M1T2CR. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.