Datasheets
VSP2212Y/2K by:
Burr-Brown Corp

Consumer Circuit, PQFP48, LQFP-48

Part Details for VSP2212Y/2K by Burr-Brown Corp

Results Overview of VSP2212Y/2K by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for VSP2212Y/2K

VSP2212Y/2K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VSP2212Y/2K Part Data Attributes

VSP2212Y/2K Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
VSP2212Y/2K Burr-Brown Corp Consumer Circuit, PQFP48, LQFP-48
Part Life Cycle Code Transferred
Ihs Manufacturer BURR-BROWN CORP
Package Description LQFP-48
Reach Compliance Code unknown
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G48
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSP2212Y/2K by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSP2212Y/2K by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of VSP2212Y/2K would you like to use for your alert(s)?
  • Please alert me when VSP2212Y/2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSP2212Y/2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSP2212Y/2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSP2212Y/2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSP2212Y/2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSP2212Y/2K by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: