-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSMY2943RG by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6544
|
Newark | Infrared Emitter, 100 Ma, 10 Ns, 10 Ns, 56 , 2 V, -40 C Rohs Compliant: Yes |Vishay VSMY2943RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.1080 | Buy Now |
DISTI #
72Y6544
|
Avnet Americas | Infrared Emitter, 940 nm, 28 ?, SMD, 10 mW/Sr, 10 ns, 10 ns - Product that comes on tape, but is not reeled (Alt: 72Y6544) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.4360 / $1.0300 | Buy Now |
DISTI #
VSMY2943RG
|
Avnet Americas | Infrared Emitter, 940 nm, 28 ?, SMD, 10 mW/Sr, 10 ns, 10 ns - Tape and Reel (Alt: VSMY2943RG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2529 / $0.2739 | Buy Now |
DISTI #
78-VSMY2943RG
|
Mouser Electronics | Infrared Emitters H. Speed IR 940nm 50mW/sr, 10ns RoHS: Compliant | 8152 |
|
$0.2900 / $0.9400 | Buy Now |
DISTI #
VSMY2943RG
|
TTI | Infrared Emitters H. Speed IR 940nm 50mW/sr, 10ns RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2850 | Buy Now |
DISTI #
VSMY2943RG
|
TTI | Infrared Emitters H. Speed IR 940nm 50mW/sr, 10ns RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2850 | Buy Now |
DISTI #
VSMY2943RG
|
TME | IR transmitter, Gull wing, 940nm, transparent, 55mW, 28°, SMD Min Qty: 1 | 0 |
|
$0.3290 / $0.8560 | RFQ |
DISTI #
VSMY2943RG
|
EBV Elektronik | Infrared Emitter 940 nm 28 SMD 10 mWSr 10 ns 10 ns (Alt: VSMY2943RG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY2943RG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY2943RG
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 56 deg |
A recommended PCB layout for optimal thermal performance would be to use a large copper pad under the device, connected to a thermal via or a heat sink. This helps to dissipate heat efficiently. Additionally, keeping the PCB layer stack-up symmetrical and using thermal vias can also improve thermal performance.
To ensure reliable soldering and avoid damage, follow the recommended soldering profile and temperature guidelines. Use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure during the soldering process. Also, ensure the PCB is clean and free of contaminants before soldering.
Operating the device beyond the recommended operating temperature range can lead to reduced performance, decreased reliability, and potentially even device failure. It can also affect the device's electrical characteristics, such as increased leakage current, reduced breakdown voltage, and decreased switching speed.
To handle ESD protection during handling and assembly, ensure that all personnel handling the device wear ESD-protective wrist straps or use ESD-protective mats. Also, use ESD-protective packaging and storage materials, and avoid touching the device's pins or leads with bare hands.
The recommended storage and handling conditions for the device include storing it in a dry, cool place away from direct sunlight, with a temperature range of -40°C to 125°C and relative humidity below 60%. Avoid exposing the device to mechanical stress, vibration, or shock during storage and handling.