Part Details for VS-MURB1520-M3 by Vishay Intertechnologies
Results Overview of VS-MURB1520-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-MURB1520-M3 Information
VS-MURB1520-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-MURB1520-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5572
|
Newark | Rectifier, Single, 15A, 200V, To-263Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-MURB1520-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7166 |
|
$0.8730 / $2.1900 | Buy Now |
DISTI #
VS-MURB1520-M3
|
Avnet Americas | Freds - D2PAK - Rail/Tube (Alt: VS-MURB1520-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3527 / $0.3744 | Buy Now |
DISTI #
78-VS-MURB1520-M3
|
Mouser Electronics | Rectifiers 200V 15A TO-263 Fred Pt RoHS: Compliant | 8013 |
|
$0.3680 / $1.0100 | Buy Now |
DISTI #
VS-MURB1520-M3
|
TTI | Rectifiers 200V 15A TO-263 Fred Pt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3580 / $0.3800 | Buy Now |
DISTI #
VS-MURB1520-M3
|
TME | Diode: rectifying, SMD, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.8500 / $1.4600 | RFQ |
DISTI #
VS-MURB1520-M3
|
EBV Elektronik | Freds D2PAK (Alt: VS-MURB1520-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-MURB1520-M3
VS-MURB1520-M3 CAD Models
VS-MURB1520-M3 Part Data Attributes
|
VS-MURB1520-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB1520-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-MURB1520-M3
This table gives cross-reference parts and alternative options found for VS-MURB1520-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB1520-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MURB1520TRRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, D2PAK-3 | VS-MURB1520-M3 vs VS-MURB1520TRRPBF |
VS-MURB1520-M3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-MURB1520-M3 is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
While the VS-MURB1520-M3 has a maximum operating temperature of 150°C, it's recommended to derate the voltage and current ratings when operating above 125°C to ensure reliability and prevent thermal runaway.
-
To ensure reliability in high-vibration environments, it's recommended to use a secure mounting method, such as soldering or using a screw-down terminal, and to follow proper PCB design and assembly practices to minimize stress on the component.
-
The typical lead time for the VS-MURB1520-M3 can vary depending on the supplier and the quantity required. However, it's usually around 8-12 weeks for standard production quantities.
-
Yes, the VS-MURB1520-M3 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.