Datasheets
VS-6CWQ10FNHM3 by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-252AA, DPAK-3/2

Part Details for VS-6CWQ10FNHM3 by Vishay Intertechnologies

Results Overview of VS-6CWQ10FNHM3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

VS-6CWQ10FNHM3 Information

VS-6CWQ10FNHM3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for VS-6CWQ10FNHM3

Part # Distributor Description Stock Price Buy
DISTI # 43X2336
Newark Schottky - D-Pak |Vishay VS-6CWQ10FNHM3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9680
$0.9680 Buy Now
DISTI # VS-6CWQ10FNHM3
Avnet Americas Schottky - D-PAK - Rail/Tube (Alt: VS-6CWQ10FNHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.7939
  • 6,000 $0.7745
  • 12,000 $0.7652
  • 18,000 $0.7561
  • 24,000 $0.7472
$0.7472 / $0.7939 Buy Now
DISTI # 78-VS-6CWQ10FNHM3
Mouser Electronics Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant 1533
  • 1 $1.7900
  • 10 $1.2100
  • 100 $0.9310
  • 250 $0.9290
  • 500 $0.7940
  • 3,000 $0.7930
$0.7930 / $1.7900 Buy Now
DISTI # VS-6CWQ10FNHM3
TTI Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Tube Americas - 0
  • 3,000 $0.8200
  • 6,000 $0.8100
  • 12,000 $0.7900
  • 18,000 $0.7700
$0.7700 / $0.8200 Buy Now
DISTI # VS-6CWQ10FNHM3
TME Diode: Schottky rectifying, DPAK, SMD, 100V, 3.5Ax2 Min Qty: 1 0
  • 1 $0.8210
  • 10 $0.7280
  • 75 $0.6460
  • 300 $0.5750
  • 1,500 $0.5330
  • 3,000 $0.4920
  • 6,000 $0.4820
$0.4820 / $0.8210 RFQ

Part Details for VS-6CWQ10FNHM3

VS-6CWQ10FNHM3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VS-6CWQ10FNHM3 Part Data Attributes

VS-6CWQ10FNHM3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VS-6CWQ10FNHM3 Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-252AA, DPAK-3/2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.96 V
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 440 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -40 °C
Output Current-Max 3.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1000 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

VS-6CWQ10FNHM3 Related Parts

VS-6CWQ10FNHM3 Frequently Asked Questions (FAQ)

  • The recommended PCB footprint for the VS-6CWQ10FNHM3 is a rectangular pad with dimensions of 6.5mm x 3.5mm, with a thermal pad of 2.5mm x 2.5mm in the center. The pad should have a solder mask defined (SMD) and a solder paste layer.

  • To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder paste with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pad, and use a reflow oven or a hot air gun to solder the component.

  • The maximum operating temperature range for the VS-6CWQ10FNHM3 is -55°C to 175°C. However, the device's performance and reliability may degrade if operated at temperatures above 150°C for extended periods.

  • Yes, the VS-6CWQ10FNHM3 is designed to withstand high-vibration environments. However, it's essential to ensure that the PCB is properly secured and the component is soldered correctly to prevent mechanical stress and vibration-induced failures.

  • To handle ESD protection for the VS-6CWQ10FNHM3, use an ESD wrist strap or mat when handling the component, and ensure that the PCB has ESD protection devices such as TVS diodes or ESD protection arrays. Also, follow proper handling and storage procedures to prevent ESD damage.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-6CWQ10FNHM3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-6CWQ10FNHM3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-6CWQ10FNHM3 would you like to use for your alert(s)?
  • Please alert me when VS-6CWQ10FNHM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-6CWQ10FNHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-6CWQ10FNHM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-6CWQ10FNHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-6CWQ10FNHM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-6CWQ10FNHM3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: