-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-6CWQ10FN-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3979
|
Newark | Schottky Rect, Dual, 100V, To-252Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):7A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252Aa, No. Of Pins:4Pins, Forward Voltage Vf Max:960Mv, Forward Rohs Compliant: Yes |Vishay VS-6CWQ10FN-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.7390 / $0.9810 | Buy Now |
DISTI #
VS-6CWQ10FN-M3
|
Avnet Americas | Schottky - D-PAK - Tape and Reel (Alt: VS-6CWQ10FN-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2471 / $0.2625 | Buy Now |
DISTI #
844-6CWQ10FN-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X3.5A 100V Common Cathode RoHS: Compliant | 6021 |
|
$0.2760 / $0.7200 | Buy Now |
DISTI #
E02:0323_03484898
|
Arrow Electronics | Diode Schottky 100V 7A 3-Pin(2+Tab) DPAK Tube Min Qty: 3000 Package Multiple: 75 Lead time: 11 Weeks Date Code: 2451 | Europe - 6000 |
|
$0.3582 | Buy Now |
DISTI #
V99:2348_09179611
|
Arrow Electronics | Diode Schottky 100V 7A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2241 | Americas - 2946 |
|
$0.2665 / $0.2876 | Buy Now |
DISTI #
87556982
|
Verical | Diode Schottky 100V 7A 3-Pin(2+Tab) DPAK Tube Min Qty: 3000 Package Multiple: 3000 Date Code: 2451 | Americas - 6000 |
|
$0.3611 | Buy Now |
|
Quest Components | 64 |
|
$0.8643 / $1.7285 | Buy Now | |
DISTI #
VS-6CWQ10FN-M3
|
TTI | Schottky Diodes & Rectifiers 2X3.5A 100V Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube |
Americas - 34800 In Stock |
|
$0.2560 / $0.2880 | Buy Now |
|
Future Electronics | VS-6CWQ10FN Series 100 V 2 x 3.5 A High Performance Schottky Rectifier - D-PAK-3 Min Qty: 75 Package Multiple: 75 |
2775 null |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
VS-6CWQ10FN-M3
|
TME | Diode: Schottky rectifying, DPAK, SMD, 100V, 3.5Ax2, tube Min Qty: 1 | 2151 |
|
$0.5130 / $0.7690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-6CWQ10FN-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-6CWQ10FN-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-6CWQ10FN-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWQ10FN-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-6CWQ10FNTR-M3 | Vishay Semiconductors | Check for Price | DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | VS-6CWQ10FN-M3 vs VS-6CWQ10FNTR-M3 |
6CWQ10FNTR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-6CWQ10FN-M3 vs 6CWQ10FNTR |
6CWQ10FTRPBF | Infineon Technologies AG | Check for Price | 6.6A, 100V, SILICON, RECTIFIER DIODE, TO-252AA, DPAK-3 | VS-6CWQ10FN-M3 vs 6CWQ10FTRPBF |
6CWQ10FN-GT4 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-6CWQ10FN-M3 vs 6CWQ10FN-GT4 |
6CWQ10FNTRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | VS-6CWQ10FN-M3 vs 6CWQ10FNTRPBF |
6CWQ10FNTRL | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-6CWQ10FN-M3 vs 6CWQ10FNTRL |
The recommended storage temperature range for the VS-6CWQ10FN-M3 is -40°C to 125°C.
Yes, the VS-6CWQ10FN-M3 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum power dissipation for the VS-6CWQ10FN-M3 is 1.5 W at a case temperature of 25°C.
Yes, the VS-6CWQ10FN-M3 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
The typical junction-to-case thermal resistance for the VS-6CWQ10FN-M3 is 2.5°C/W.