Part Details for VS-60APU04HN3 by Vishay Intertechnologies
Results Overview of VS-60APU04HN3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-60APU04HN3 Information
VS-60APU04HN3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-60APU04HN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-60APU04HN3
|
EBV Elektronik | Diode Ultra Fast Recovery 400V 60A 3Pin TO247AC Tube (Alt: VS-60APU04HN3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | EBV - 75 |
|
Buy Now |
Part Details for VS-60APU04HN3
VS-60APU04HN3 CAD Models
VS-60APU04HN3 Part Data Attributes
|
VS-60APU04HN3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-60APU04HN3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | ULTRA FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.085 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
VS-60APU04HN3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-60APU04HN3 is a pad size of 2.5mm x 2.5mm with a 1.5mm x 1.5mm thermal pad in the center.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
-
The maximum operating temperature range for the VS-60APU04HN3 is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
-
Handle the VS-60APU04HN3 by the body, avoiding touching the leads or electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The recommended reflow soldering profile for the VS-60APU04HN3 is a peak temperature of 260°C, with a ramp-up rate of 3°C/s, a dwell time of 30-60 seconds, and a cool-down rate of 6°C/s.