Part Details for VS-20CTH03STRLPBF by Vishay Intertechnologies
Results Overview of VS-20CTH03STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-20CTH03STRLPBF Information
VS-20CTH03STRLPBF by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for VS-20CTH03STRLPBF
VS-20CTH03STRLPBF CAD Models
VS-20CTH03STRLPBF Part Data Attributes
|
VS-20CTH03STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20CTH03STRLPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HFRHP | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-20CTH03STRLPBF
This table gives cross-reference parts and alternative options found for VS-20CTH03STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20CTH03STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-20CTH03S-M3 | Vishay Intertechnologies | $1.3674 | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-20CTH03STRLPBF vs VS-20CTH03S-M3 |
VS-20CTH03STRLPBF Frequently Asked Questions (FAQ)
-
The recommended storage temperature for VS-20CTH03STRLPBF is -40°C to 125°C, as per Vishay's standard storage conditions.
-
Yes, the VS-20CTH03STRLPBF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MSL of VS-20CTH03STRLPBF is 1, which means it can withstand a maximum of 30°C/85% RH for 168 hours without damage.
-
While the VS-20CTH03STRLPBF is a high-reliability device, it is not specifically designed for automotive applications. For automotive use, consider Vishay's AEC-Q101 qualified products.
-
The recommended soldering temperature for VS-20CTH03STRLPBF is 260°C for 10 seconds, with a peak temperature not exceeding 280°C.