-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-20CTH03STRL-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8253
|
Newark | Freds - D2Pak |Vishay VS-20CTH03STRL-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7350 / $0.7500 | Buy Now |
DISTI #
VS-20CTH03STRL-M3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-20CTH03STRL-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 1600 |
|
$0.6211 / $0.6341 | Buy Now |
DISTI #
78-VS-20CTH03STRL-M3
|
Mouser Electronics | Rectifiers 300V 2 x 10A IF TO-220AB 120A IFSM RoHS: Compliant | 7725 |
|
$0.6470 / $1.7800 | Buy Now |
DISTI #
87791172
|
Verical | Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2315 | Americas - 8000 |
|
$0.6622 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
VS-20CTH03STRL-M3
|
TTI | Rectifiers 300V 2 x 10A IF TO-220AB 120A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6040 / $0.6540 | Buy Now |
DISTI #
VS-20CTH03STRL-M3
|
TME | Diode: rectifying, SMD, 300V, 10Ax2, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.1600 / $2.0500 | RFQ |
DISTI #
VS-20CTH03STRL-M3
|
Avnet Asia | Freds - D2PAK (Alt: VS-20CTH03STRL-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-20CTH03STRL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20CTH03STRL-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-20CTH03STRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20CTH03STRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-20CTH03S-M3 | Vishay Intertechnologies | $1.3674 | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-20CTH03STRL-M3 vs VS-20CTH03S-M3 |
The recommended storage temperature range for VS-20CTH03STRL-M3 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
While the VS-20CTH03STRL-M3 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related failures.
The maximum surge current rating for the VS-20CTH03STRL-M3 is not explicitly stated in the datasheet. However, as a general guideline, Vishay recommends that the surge current should not exceed 2-3 times the rated current (20 A) for a duration of 10-20 ms.
Yes, the VS-20CTH03STRL-M3 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as per Vishay's environmental policy and regulatory compliance.
The recommended PCB layout and thermal management for the VS-20CTH03STRL-M3 involve using a thermal pad, thermal vias, and a sufficient copper area to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the PCB should be designed to minimize thermal resistance.