-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-20CTH03S-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2653
|
Newark | Freds - D2Pak |Vishay VS-20CTH03S-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7310 / $0.7460 | Buy Now |
DISTI #
VS-20CTH03S-M3
|
Avnet Americas | Freds - D2PAK - Rail/Tube (Alt: VS-20CTH03S-M3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 7950 |
|
$0.5471 / $0.5765 | Buy Now |
DISTI #
78-VS-20CTH03S-M3
|
Mouser Electronics | Rectifiers 300V 20A TO-263 Fred Pt RoHS: Compliant | 3510 |
|
$0.6160 / $0.8400 | Buy Now |
DISTI #
VS-20CTH03S-M3
|
TTI | Rectifiers 300V 20A TO-263 Fred Pt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6010 | Buy Now |
DISTI #
VS-20CTH03S-M3
|
TME | Diode: rectifying, SMD, 300V, 10Ax2, 42ns, D2PAK,TO263AB, Ifsm: 120A Min Qty: 1 | 0 |
|
$1.4300 / $2.1200 | RFQ |
DISTI #
VS-20CTH03S-M3
|
Avnet Asia | Freds - D2PAK (Alt: VS-20CTH03S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VS-20CTH03S-M3
|
EBV Elektronik | Freds D2PAK (Alt: VS-20CTH03S-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 7550 |
|
Buy Now | |
|
LCSC | TO-263AB Fast Recovery / High Efficiency Diodes ROHS | 284 |
|
$0.5583 / $1.0199 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 6050 |
|
$4.3400 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-20CTH03S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20CTH03S-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-20CTH03S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20CTH03S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-20CTH03STRL-M3 | Vishay Intertechnologies | $1.3574 | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-20CTH03S-M3 vs VS-20CTH03STRL-M3 |
VS-20CTH03SPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | VS-20CTH03S-M3 vs VS-20CTH03SPBF |
VS-20CTH03STRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | VS-20CTH03S-M3 vs VS-20CTH03STRLPBF |
20CTH03STRL | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, D2PAK-3 | VS-20CTH03S-M3 vs 20CTH03STRL |
20CTH03STRR | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, D2PAK-3 | VS-20CTH03S-M3 vs 20CTH03STRR |
The recommended storage temperature range for the VS-20CTH03S-M3 is -40°C to 125°C.
Yes, the VS-20CTH03S-M3 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical lead time for delivery of the VS-20CTH03S-M3 varies depending on the region and availability, but it is usually around 6-12 weeks.
Yes, the VS-20CTH03S-M3 is designed for high-reliability applications and meets the requirements of various industries, including aerospace, defense, and industrial.
The maximum surge current rating of the VS-20CTH03S-M3 is 100 A for 10 ms.