Part Details for VS-10TQ045PBF by Vishay Intertechnologies
Results Overview of VS-10TQ045PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10TQ045PBF Information
VS-10TQ045PBF by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-10TQ045PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8493
|
Newark | Schottky Rectifier, 10A, 45V To-220, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:570Mv, Forward Surge Current:1.05Ka Rohs Compliant: Yes |Vishay VS-10TQ045PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2090 | Buy Now |
DISTI #
70078611
|
RS | Diode, Schottky Barrier, Switching, Vr 45V, If 10A, Pkg TO-220AC, Vf 0.49V, Cj 900pF Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 107 |
|
$0.6800 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.4180 / $0.8360 | Buy Now | |
DISTI #
VS-10TQ045PBF
|
EBV Elektronik | Diode Schottky 45V 10A 2Pin2Tab TO220AC (Alt: VS-10TQ045PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-10TQ045PBF
VS-10TQ045PBF CAD Models
VS-10TQ045PBF Part Data Attributes
|
VS-10TQ045PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10TQ045PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-10TQ045PBF
This table gives cross-reference parts and alternative options found for VS-10TQ045PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10TQ045PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-10TQ045STRL-M3 | Vishay Intertechnologies | $1.9592 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-10TQ045PBF vs VS-10TQ045STRL-M3 |
MBR735 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | VS-10TQ045PBF vs MBR735 |
MBR1045PBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | VS-10TQ045PBF vs MBR1045PBF |
10TQ045 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | VS-10TQ045PBF vs 10TQ045 |
USD840 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 40V V(RRM), Silicon, TO-220AC | VS-10TQ045PBF vs USD840 |
MBR740-B | Micro Commercial Components | Check for Price | Rectifier Diode, | VS-10TQ045PBF vs MBR740-B |
USD720 | Unitrode Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, | VS-10TQ045PBF vs USD720 |
MBR1045 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | VS-10TQ045PBF vs MBR1045 |
MBR745-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | VS-10TQ045PBF vs MBR745-G |
VS-10TQ035STRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | VS-10TQ045PBF vs VS-10TQ035STRLPBF |
VS-10TQ045PBF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VS-10TQ045PBF can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and land pattern design.
-
The VS-10TQ045PBF has a thermal resistance of 2.5°C/W. To handle thermal management, ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines to minimize thermal impedance.
-
The VS-10TQ045PBF has an operating temperature range of -55°C to 175°C. However, the maximum junction temperature (Tj) should not exceed 175°C.
-
Yes, the VS-10TQ045PBF is suitable for high-reliability applications. It is built with a robust design and undergoes rigorous testing to ensure its performance and reliability.
-
To ensure reliability in a high-vibration environment, follow proper mounting and soldering techniques, and consider using a vibration-dampening material or a mechanical stress-relief device.