-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10TQ045-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5582
|
Newark | Schottky Rectifier, Single, 45V, To220Ac, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:570Mv, Forward Surge Rohs Compliant: Yes |Vishay VS-10TQ045-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$1.3000 / $1.8300 | Buy Now |
DISTI #
VS-10TQ045-M3
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-10TQ045-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.4032 / $0.4200 | Buy Now |
DISTI #
78-VS-10TQ045-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 10A IF Single TO-220AC RoHS: Compliant | 6533 |
|
$0.4200 / $0.8800 | Buy Now |
DISTI #
V36:1790_22807055
|
Arrow Electronics | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2410 | Americas - 11511 |
|
$0.4102 / $0.5928 | Buy Now |
DISTI #
E02:0323_12616239
|
Arrow Electronics | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 150 Package Multiple: 50 Lead time: 11 Weeks | Europe - 150 |
|
$0.5979 | Buy Now |
DISTI #
82424945
|
Verical | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 15 Package Multiple: 1 Date Code: 2410 | Americas - 11511 |
|
$0.4102 / $0.5928 | Buy Now |
DISTI #
31316896
|
Verical | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$0.9163 | Buy Now |
DISTI #
VS-10TQ045-M3
|
TTI | Schottky Diodes & Rectifiers 45V 10A IF Single TO-220AC RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4100 / $0.4350 | Buy Now |
DISTI #
VS-10TQ045-M3
|
TME | Diode: Schottky rectifying, THT, 45V, 10A, TO220AC, Ufmax: 0.61V Min Qty: 1 | 0 |
|
$0.6600 / $1.0100 | RFQ |
DISTI #
VS-10TQ045-M3
|
EBV Elektronik | Diode Schottky 45V 10A 2Pin TO220AC Tube (Alt: VS-10TQ045-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10TQ045-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10TQ045-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-10TQ045-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10TQ045-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-10TQ045STRL-M3 | Vishay Intertechnologies | $1.9592 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-10TQ045-M3 vs VS-10TQ045STRL-M3 |
MBR735 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | VS-10TQ045-M3 vs MBR735 |
MBR1045PBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | VS-10TQ045-M3 vs MBR1045PBF |
10TQ045 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | VS-10TQ045-M3 vs 10TQ045 |
USD840 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 40V V(RRM), Silicon, TO-220AC | VS-10TQ045-M3 vs USD840 |
MBR740-B | Micro Commercial Components | Check for Price | Rectifier Diode, | VS-10TQ045-M3 vs MBR740-B |
USD720 | Unitrode Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, | VS-10TQ045-M3 vs USD720 |
MBR1045 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | VS-10TQ045-M3 vs MBR1045 |
MBR745-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | VS-10TQ045-M3 vs MBR745-G |
VS-10TQ035STRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | VS-10TQ045-M3 vs VS-10TQ035STRLPBF |
The recommended storage temperature range for the VS-10TQ045-M3 is -40°C to 125°C.
Yes, the VS-10TQ045-M3 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum operating voltage for the VS-10TQ045-M3 is 45V.
Yes, the VS-10TQ045-M3 is AEC-Q101 qualified, making it suitable for use in automotive applications.
The thermal resistance of the VS-10TQ045-M3 is 2.5°C/W (junction-to-ambient) and 1.5°C/W (junction-to-case).