-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRE310JD by Apex Microtechnology Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-VRE310JD
|
Mouser Electronics | Voltage References ref +10.0V, 0.6ppm, -40/85C RoHS: Compliant | 0 |
|
$112.2900 / $127.5800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VRE310JD
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
VRE310JD
Apex Microtechnology Inc
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Apex Microtechnology | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.84 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 0.6 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VRE310JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE310JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VRE310JD | Cirrus Logic | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, PDIP8, DIP-8 | VRE310JD vs VRE310JD |
Apex Microtechnology provides a recommended PCB layout guidelines in their application note AN-101, which includes suggestions for component placement, trace routing, and thermal management to ensure optimal performance and minimize noise.
The V310JD has built-in overcurrent protection, but it's still important to add external protection circuitry, such as voltage regulators, fuses, and TVS diodes, to prevent damage from overvoltage and overcurrent conditions.
Apex Microtechnology recommends using a heatsink with a thermal resistance of 1°C/W or less, and a minimum size of 1 inch x 1 inch x 0.5 inch. The heatsink should be attached using a thermal interface material and screws, and the amplifier should be mounted in a way that allows for good airflow.
The V310JD's bandwidth and slew rate can be optimized by adjusting the compensation network, selecting the right output capacitor, and minimizing parasitic capacitance and inductance in the circuit. Apex Microtechnology provides guidance on compensation networks in their application notes and datasheet.
Apex Microtechnology recommends using a high-impedance probe and a low-capacitance test fixture to minimize loading effects. They also suggest using a spectrum analyzer or oscilloscope to measure frequency response, and a precision voltage source and current meter to measure DC performance.