-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 6V, Trim/Adjustable, PDSO8, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRE306AS by Apex Microtechnology Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-VRE306AS
|
Mouser Electronics | Voltage References ref +6.0V, 0.6ppm, 0/70C RoHS: Compliant | 0 |
|
$119.1200 / $135.3500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VRE306AS
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
VRE306AS
Apex Microtechnology Inc
Three Terminal Voltage Reference, 1 Output, 6V, Trim/Adjustable, PDSO8, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | SOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Apex Microtechnology | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-F8 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 6.0006 V | |
Output Voltage-Min | 5.9994 V | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.96 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 0.6 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for VRE306AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE306AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS432BR5DT | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | VRE306AS vs AS432BR5DT |
AS432BR5DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | VRE306AS vs AS432BR5DA |
AS432CR5DB | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | VRE306AS vs AS432CR5DB |
LM185DR-1.2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 | VRE306AS vs LM185DR-1.2 |
AS432CR5D7 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | VRE306AS vs AS432CR5D7 |
AS432CR5DT | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | VRE306AS vs AS432CR5DT |
LM385BD-1.2R1 | Motorola Semiconductor Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 | VRE306AS vs LM385BD-1.2R1 |
AS432B2DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | VRE306AS vs AS432B2DA |
AS431C1DB | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 | VRE306AS vs AS431C1DB |
AS431C2DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO8, SOIC-8 | VRE306AS vs AS431C2DA |
Apex Microtechnology recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A minimum of 1 oz copper thickness is recommended. Additionally, a heat sink or thermal interface material can be used to further improve thermal performance.
To ensure reliable operation over the full temperature range, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal management system, and ensure that the device is operated within its specified voltage and current ratings. Additionally, consider using a temperature sensor to monitor the device temperature and implement thermal shutdown or derating if necessary.
The VRE306AS is commonly used in high-reliability applications such as aerospace, defense, and industrial power systems. It's suitable for voltage regulation, power conditioning, and power conversion in systems requiring high voltage and current handling capabilities.
To protect the device from overvoltage and overcurrent conditions, consider using external protection components such as TVS diodes, zener diodes, or fuses. Additionally, implement overvoltage and overcurrent detection circuits to trigger shutdown or warning signals in case of abnormal operating conditions.
The VRE306AS should be stored in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or leads to prevent damage from electrostatic discharge. Use anti-static packaging and follow proper ESD handling procedures during assembly and testing.