-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOS628A-3T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3761
|
Newark | Optocoupler, Transistor, 3.75Kv, Ssop-4 Rohs Compliant: Yes |Vishay VOS628A-3T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 69 |
|
$0.0800 | Buy Now |
DISTI #
01AM0990
|
Newark | Optocoupler, Transistor, 3.75Kv, Ssop-4 Rohs Compliant: Yes |Vishay VOS628A-3T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
VOS628A-3T
|
Avnet Americas | Optocoupler, 1 Channel, SSOP, 4 Pins, 50 mA, 3.75 kV, 100 % - Tape and Reel (Alt: VOS628A-3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1882 / $0.2038 | Buy Now |
DISTI #
69AH3761
|
Avnet Americas | Optocoupler, 1 Channel, SSOP, 4 Pins, 50 mA, 3.75 kV, 100 % - Product that comes on tape, but is not reeled (Alt: 69AH3761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 69 Partner Stock |
|
$0.4450 / $0.9290 | Buy Now |
DISTI #
78-VOS628A-3T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA RoHS: Compliant | 29467 |
|
$0.2310 / $0.7300 | Buy Now |
DISTI #
V72:2272_09171606
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2428 Container: Cut Strips | Americas - 90 |
|
$0.2147 / $0.6297 | Buy Now |
DISTI #
66385581
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2237 | Americas - 141 |
|
$0.2450 | Buy Now |
DISTI #
83597214
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2428 | Americas - 90 |
|
$0.2147 | Buy Now |
DISTI #
VOS628A-3T
|
TTI | Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3170 | Buy Now |
|
Future Electronics | Single Channel 80 V 3750 Vrms 100% CTR Phototransistor Optocoupler - SSOP-4 Min Qty: 3000 Package Multiple: 3000 |
24000 null |
|
$0.2200 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOS628A-3T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOS628A-3T
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
The recommended storage temperature range for VOS628A-3T is -40°C to 125°C.
Yes, the VOS628A-3T is AEC-Q101 qualified, making it suitable for automotive applications.
The maximum surge current rating for VOS628A-3T is 100 A for 10 ms.
Yes, the VOS628A-3T is designed for high-reliability applications and is screened to MIL-PRF-19500 standards.
The thermal resistance of VOS628A-3T is 10°C/W junction-to-ambient and 2°C/W junction-to-case.