Part Details for VO618A-2 by Vishay Intertechnologies
Results Overview of VO618A-2 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VO618A-2 Information
VO618A-2 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VO618A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7185
|
Newark | Transistor Output Optocoupler, Low Input Current, 1, 5.3 Kv, 63 %, 60 Ma, Dip, 4 Rohs Compliant: Yes |Vishay VO618A-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.2170 / $0.4970 | Buy Now |
DISTI #
62W1335
|
Newark | Optocoupler, Phototransistor O/P, 5.3Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Vishay VO618A-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
VO618A-2
|
Avnet Americas | Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 63 % - Tape and Reel (Alt: VO618A-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.0980 | Buy Now |
DISTI #
78-VO618A-2
|
Mouser Electronics | Transistor Output Optocouplers H. Relblty 5300 Vrms 63-125% CTR RoHS: Compliant | 4026 |
|
$0.1090 / $0.3900 | Buy Now |
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Quest Components | 2560 |
|
$0.1476 / $0.7380 | Buy Now | |
DISTI #
VO618A-2
|
TTI | Transistor Output Optocouplers H. Relblty 5300 Vrms 63-125% CTR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1330 / $0.1410 | Buy Now |
DISTI #
VO618A-2
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 80V Min Qty: 2 | 0 |
|
$0.1330 / $0.4100 | RFQ |
DISTI #
VO618A-2
|
EBV Elektronik | Optocoupler Transistor Output 1 Channel DIP 4 Pins 60 mA 53 kV 63 (Alt: VO618A-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO618A-2
VO618A-2 CAD Models
VO618A-2 Part Data Attributes
|
VO618A-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO618A-2
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
VO618A-2 Frequently Asked Questions (FAQ)
-
The recommended storage condition for VO618A-2 is in a dry, cool place, away from direct sunlight, and in its original packaging to prevent moisture absorption.
-
Handle the VO618A-2 with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads to prevent ESD damage.
-
The maximum allowable voltage for VO618A-2 is 250V, as specified in the datasheet. Exceeding this voltage may cause permanent damage to the component.
-
VO618A-2 is rated for operation up to 150°C. However, it's essential to consider the component's power dissipation and thermal resistance when designing for high-temperature applications.
-
Use a soldering iron with a temperature of 250°C to 260°C, and ensure the soldering time is within 3 seconds to prevent thermal damage. Use a solder with a melting point above 180°C.