Part Details for VNS3NV04D-E by STMicroelectronics
Results Overview of VNS3NV04D-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNS3NV04D-E Information
VNS3NV04D-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNS3NV04D-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 493 |
|
RFQ | |
|
Win Source Electronics | OMNIFET II fully autoprotected Power MOSFET | MOSFET POWER AUTOPROTECT 8-SOIC | 11849 |
|
$6.5292 / $9.7944 | Buy Now |
Part Details for VNS3NV04D-E
VNS3NV04D-E CAD Models
VNS3NV04D-E Part Data Attributes
|
VNS3NV04D-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS3NV04D-E
STMicroelectronics
5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics |
Alternate Parts for VNS3NV04D-E
This table gives cross-reference parts and alternative options found for VNS3NV04D-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS3NV04D-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNS3NV04DTR-E | STMicroelectronics | Check for Price | 5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, ROHS COMPIANT, SOP-8 | VNS3NV04D-E vs VNS3NV04DTR-E |
TND524VS-TL-H | onsemi | Check for Price | Excellent Power Device, Single-phase High Side Drive, Single VEC8, SOT-28FL / VEC8, 3000-REEL | VNS3NV04D-E vs TND524VS-TL-H |
VNS3NV04TR-E | STMicroelectronics | Check for Price | 5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, LEAD FREE, SOP-8 | VNS3NV04D-E vs VNS3NV04TR-E |
FAN7362M | Fairchild Semiconductor Corporation | Check for Price | 625V,0.5/0.25A sink/source current, High Side Gate-Drive, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 8100/RAIL | VNS3NV04D-E vs FAN7362M |
FAN7362M | onsemi | Check for Price | 625V,0.5/0.25A sink/source current, High Side Gate-Drive, SO 8L NB, 8100-RAIL | VNS3NV04D-E vs FAN7362M |
VNS3NV04D-E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for VNS3NV04D-E is 1.71V to 5.5V.
-
To ensure EMC, use a PCB layout that minimizes radiation, use a common mode choke, and add a ferrite bead in series with the power supply line.
-
The maximum current rating for the VNS3NV04D-E is 1A per channel.
-
Use an ESD wrist strap or mat, handle the device by the body, and avoid touching the pins or leads.
-
The thermal resistance of the VNS3NV04D-E is 55°C/W (junction-to-ambient) and 10°C/W (junction-to-case).