Part Details for VLZ39A/GS18 by Vishay Semiconductors
Results Overview of VLZ39A/GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLZ39A/GS18 Information
VLZ39A/GS18 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for VLZ39A/GS18
VLZ39A/GS18 CAD Models
VLZ39A/GS18 Part Data Attributes
|
VLZ39A/GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLZ39A/GS18
Vishay Semiconductors
DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, QUADROMELF-2, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, QUADROMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |