Part Details for VLMS21H2L1-GS08 by Vishay Semiconductors
Results Overview of VLMS21H2L1-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMS21H2L1-GS08 Information
VLMS21H2L1-GS08 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for VLMS21H2L1-GS08
VLMS21H2L1-GS08 CAD Models
VLMS21H2L1-GS08 Part Data Attributes
|
VLMS21H2L1-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMS21H2L1-GS08
Vishay Semiconductors
MINI SMD-LED RED -E3 - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 8.775 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 628 nm | |
Reverse Voltage-Max | 6 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
VLMS21H2L1-GS08 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the thermal pad, with multiple vias to the bottom layer to dissipate heat efficiently. Additionally, keeping the component away from other heat sources and using a thermal interface material can help.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the pads, and use a reflow oven or a hot air gun to solder the component. Avoid overheating or applying excessive force, which can damage the component.
-
The maximum allowed voltage derating for the VLMS21H2L1-GS08 is typically 80% of the maximum rated voltage. However, it's recommended to consult with the manufacturer or a qualified engineer to determine the specific derating requirements for your application.
-
The VLMS21H2L1-GS08 is designed for low-frequency applications. While it may be possible to use it in a high-frequency application, the component's performance and reliability may be compromised. It's recommended to consult with the manufacturer or a qualified engineer to determine the suitability of the component for your specific high-frequency application.
-
The VLMS21H2L1-GS08 is a moisture-sensitive device. To handle it safely, store the component in a dry, nitrogen-filled environment, and avoid exposing it to moisture or high humidity. Follow the manufacturer's recommended handling and storage procedures to prevent damage.