Part Details for VLMH3102-GS08 by Vishay Semiconductors
Results Overview of VLMH3102-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMH3102-GS08 Information
VLMH3102-GS08 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLMH3102-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1466-1-ND
|
DigiKey | LED AMBER CLEAR 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8838 In Stock |
|
$0.0948 / $0.3700 | Buy Now |
Part Details for VLMH3102-GS08
VLMH3102-GS08 CAD Models
VLMH3102-GS08 Part Data Attributes
|
VLMH3102-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMH3102-GS08
Vishay Semiconductors
LED PLCC-2 RED SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 12.55 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMH3102-GS08
This table gives cross-reference parts and alternative options found for VLMH3102-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMH3102-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMH3102-GS18 | Vishay Intertechnologies | Check for Price | Single Color LED, Red, Clear Nondiffused, 2.4mm, LCC-2 | VLMH3102-GS08 vs VLMH3102-GS18 |
VLMH3102-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the VLMH3102-GS08 is -40°C to 100°C.
-
Yes, the VLMH3102-GS08 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum forward current rating for the VLMH3102-GS08 is 30mA.
-
Yes, the VLMH3102-GS08 is Pb-free and RoHS compliant, making it environmentally friendly.
-
The typical junction-to-ambient thermal resistance for the VLMH3102-GS08 is 350°C/W.