Part Details for VLMD31M2P1-GS08 by Vishay Semiconductors
Results Overview of VLMD31M2P1-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMD31M2P1-GS08 Information
VLMD31M2P1-GS08 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLMD31M2P1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMD31M2P1-GS08CT-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
582 In Stock |
|
$0.1082 / $0.4100 | Buy Now |
Part Details for VLMD31M2P1-GS08
VLMD31M2P1-GS08 CAD Models
VLMD31M2P1-GS08 Part Data Attributes
|
VLMD31M2P1-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMD31M2P1-GS08
Vishay Semiconductors
VLMD31.. Standard SMD LED PLCC-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 39.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMD31M2P1-GS08
This table gives cross-reference parts and alternative options found for VLMD31M2P1-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMD31M2P1-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMD3100-GS08 | Vishay Intertechnologies | $0.1283 | Single Color LED, Red, Clear Nondiffused, 2.4mm, LCC-2 | VLMD31M2P1-GS08 vs VLMD3100-GS08 |
VLMD31M2P1-GS08 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the thermal pad, with multiple vias to the bottom layer to dissipate heat efficiently. Additionally, keeping the component away from other heat sources and using a thermal interface material can help.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the pads, and use a reflow oven or a hot air gun to solder the component. Avoid overheating or applying excessive force, which can damage the component.
-
The maximum allowed voltage derating for the VLMD31M2P1-GS08 is typically 80% of the maximum rated voltage. However, it's recommended to consult with the manufacturer or a qualified engineer to determine the specific derating requirements for your application.
-
The VLMD31M2P1-GS08 is not designed for use in high-humidity environments. It's recommended to use a moisture-resistant coating or conformal coating to protect the component from moisture. Additionally, ensure that the component is stored in a dry environment and handled with care to prevent moisture damage.
-
The recommended storage condition for the VLMD31M2P1-GS08 is in a dry, cool environment with a temperature range of 5°C to 30°C and a relative humidity of 60% or less. Avoid storing the component in direct sunlight, high-temperature environments, or areas with high humidity.