Part Details for VG95234B12 by ITT Interconnect Solutions
Results Overview of VG95234B12 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234B12
|
Avnet Americas | - Bulk (Alt: VG95234B12) Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1468 / $0.1687 | Buy Now |
DISTI #
965-VG95234B12
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$0.1840 / $0.4500 | Order Now |
DISTI #
E02:0323_00677942
|
Arrow Electronics | Connector Accessories Filler Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2443 | Europe - 512 |
|
$0.2157 / $0.4474 | Buy Now |
DISTI #
ITTVG95234B12
|
Heilind Electronics | CONNECTOR, CA BAYONET 121053-3519 | Americas - 0 in Stock |
|
$0.1642 / $0.2642 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port RoHS: Compliant |
209 Partner Stock |
|
$0.1398 / $0.2614 | Buy Now |
DISTI #
20745513
|
Verical | Connector Accessories Filler Min Qty: 54 Package Multiple: 1 | Americas - 3299 |
|
$0.3291 / $0.4364 | Buy Now |
DISTI #
85574269
|
Verical | Connector Accessories Filler Min Qty: 47 Package Multiple: 1 Date Code: 2443 | Americas - 470 |
|
$0.2118 / $0.3716 | Buy Now |
DISTI #
ITTVG95234B12
|
Interstate Connecting Components | CONNECTOR, CA BAYONET 121053-3519 | 0 |
|
$0.1642 / $0.2642 | Buy Now |
|
Master Electronics | Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port RoHS: Compliant |
209 Partner Stock |
|
$0.1398 / $0.2614 | Buy Now |
Part Details for VG95234B12
VG95234B12 CAD Models
VG95234B12 Part Data Attributes
|
VG95234B12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234B12
ITT Interconnect Solutions
CONN WIRE HOLE FILLER SIZE 12
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 12 |
VG95234B12 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks, and 5-7 in-lbs (0.6-0.8 Nm) for the jack screws.
-
Yes, the VG95234B12 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the VG95234B12 is designed to operate in harsh environments, with a temperature range of -55°C to 125°C and humidity resistance of 95% RH at 40°C.
-
The VG95234B12 has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
-
Yes, the VG95234B12 is RoHS and REACH compliant, meeting the requirements of EU Directive 2011/65/EU and EU Regulation 1907/2006.