Part Details for VEL12US090-EU-JA by XP Power
Results Overview of VEL12US090-EU-JA by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VEL12US090-EU-JA Information
VEL12US090-EU-JA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VEL12US090-EU-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7918
|
Newark | Adaptor, Ac-Dc, 9V, 1.28A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:9V, Output Current - Output 1:1.28A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VEL12US090-EU-JA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 | Buy Now |
DISTI #
1470-3106-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 12W Min Qty: 3000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8865 | Buy Now |
DISTI #
209-VEL12US090-EU-JA
|
Mouser Electronics | Wall Mount AC Adapters Fixed Plug Adapter, 12W, Output Jack, Level VI RoHS: Compliant | 0 |
|
$10.6800 | Order Now |
DISTI #
70810869
|
RS | Power Supply AC-DC Fixed Plug Adapter 12W Output Jack Level VI Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4700 / $21.6400 | RFQ |
Part Details for VEL12US090-EU-JA
VEL12US090-EU-JA CAD Models
VEL12US090-EU-JA Part Data Attributes
|
VEL12US090-EU-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEL12US090-EU-JA
XP Power
AC/DC WALL MOUNT ADAPTER 9V 12W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | AU, CB, CCC, CE, EN, NZ, IEC, UKCA, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.28 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 57.57 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 4.03 s | |
Width | 29.5 mm |
Alternate Parts for VEL12US090-EU-JA
This table gives cross-reference parts and alternative options found for VEL12US090-EU-JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VEL12US090-EU-JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWM12-9-NV-P5R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | VEL12US090-EU-JA vs SWM12-9-NV-P5R |
SWM12-9-NV-P5 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | VEL12US090-EU-JA vs SWM12-9-NV-P5 |
SWM12-9-NH-P6 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | VEL12US090-EU-JA vs SWM12-9-NH-P6 |
VOF-S12C-9 | CUI Inc | Check for Price | Power Supply Module | VEL12US090-EU-JA vs VOF-S12C-9 |
SWM12-9-NH-P5 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | VEL12US090-EU-JA vs SWM12-9-NH-P5 |
SWM12-9-NV-P6R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | VEL12US090-EU-JA vs SWM12-9-NV-P6R |
PSK-S12B-9 | CUI Inc | Check for Price | Power Supply Module | VEL12US090-EU-JA vs PSK-S12B-9 |
SWM12-9-NH-P5R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | VEL12US090-EU-JA vs SWM12-9-NH-P5R |
SWM12-9-NV-P6 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | VEL12US090-EU-JA vs SWM12-9-NV-P6 |