Part Details for VCC1-B3F-25M00 by Microsemi Corporation
Results Overview of VCC1-B3F-25M00 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC1-B3F-25M00 Information
VCC1-B3F-25M00 by Microsemi Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for VCC1-B3F-25M00
VCC1-B3F-25M00 CAD Models
VCC1-B3F-25M00 Part Data Attributes
|
VCC1-B3F-25M00
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3F-25M00
Microsemi Corporation
CMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC1-B3F-25M00
This table gives cross-reference parts and alternative options found for VCC1-B3F-25M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3F-25M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCC1-B3E-25M00 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, | VCC1-B3F-25M00 vs VCC1-B3E-25M00 |
VCC1-B3F-25M00 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, | VCC1-B3F-25M00 vs VCC1-B3F-25M00 |
VCC1-B3E-25M00 | Microsemi Corporation | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, | VCC1-B3F-25M00 vs VCC1-B3E-25M00 |