-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS080530A650RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1940
|
Newark | Varistor, Aec-Q200, Mlv, 67V, 0805, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VCAS080530A650RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3995 |
|
$0.0690 | Buy Now |
DISTI #
64W0052
|
Newark | Varistor, Aec-Q200, Mlv, 67V, 0805, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VCAS080530A650RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3810 | Buy Now |
DISTI #
478-VCAS080530A650RPCT-ND
|
DigiKey | VARISTOR 41V 30A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7975 In Stock |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
22AJ1940
|
Avnet Americas | TVS Varistor, 21 VAC, 30 VDC, TransGuard Automotive, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV) - Product that comes on tape, but is not reeled (Alt: 22AJ1940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3995 Partner Stock |
|
$0.2980 / $0.3260 | Buy Now |
DISTI #
VCAS080530A650RP
|
Avnet Americas | TVS Varistor, 21 VAC, 30 VDC, TransGuard Automotive, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: VCAS080530A650RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1738 / $0.1837 | Buy Now |
DISTI #
581-VCAS080530A650RP
|
Mouser Electronics | Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V RoHS: Compliant | 740 |
|
$0.1830 / $0.4200 | Buy Now |
DISTI #
V36:1790_10781718
|
Arrow Electronics | Var MLV 21VAC/30VDC 30A 41V 0805 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2435 | Americas - 980000 |
|
$0.0537 / $0.0550 | Buy Now |
DISTI #
V72:2272_10781718
|
Arrow Electronics | Var MLV 21VAC/30VDC 30A 41V 0805 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2143 Container: Cut Strips | Americas - 3500 |
|
$0.0555 / $0.0574 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 290 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 270 |
|
$0.1350 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCAS080530A650RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS080530A650RP
Kyocera AVX Components
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
The recommended land pattern for VCAS080530A650RP can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
To prevent damage during assembly, it is recommended to handle the VCAS080530A650RP by the edges, avoiding touching the component's electrical contacts or pads. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
The maximum operating temperature range for VCAS080530A650RP is typically specified as -40°C to +125°C, but it's recommended to check the datasheet or consult with Kyocera AVX Components' customer support for specific temperature ratings and derating information.
The VCAS080530A650RP is designed to meet the requirements of various industries, including automotive and industrial applications, which often involve high-vibration environments. However, it's recommended to consult with Kyocera AVX Components' customer support to determine the component's suitability for specific vibration requirements and to discuss any necessary testing or validation.
The recommended soldering profile for VCAS080530A650RP can be found in the Kyocera AVX Components' soldering guidelines document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended soldering temperature, time, and other parameters for optimal solder joint reliability.