Part Details for VCAS04AP701R5YATWA by Kyocera AVX Components
Results Overview of VCAS04AP701R5YATWA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS04AP701R5YATWA Information
VCAS04AP701R5YATWA by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCAS04AP701R5YATWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0598
|
Newark | Varistor, Aec-Q200, Mlv, 350V, 0402, Voltage Rating Vac:52V, Voltage Rating Vdc:70V, Product Range:Antenna Powerguard Series, Clamping Voltage Vc Max:350V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:1A Rohs Compliant: Yes |Kyocera Avx VCAS04AP701R5YATWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8624 |
|
$0.0280 | Buy Now |
DISTI #
56AJ0599
|
Newark | Varistor, Aec-Q200, Mlv, 350V, 0402, Voltage Rating Vac:52V, Voltage Rating Vdc:70V, Product Range:Antenna Powerguard Series, Clamping Voltage Vc Max:350V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:1A Rohs Compliant: Yes |Kyocera Avx VCAS04AP701R5YATWA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0580 | Buy Now |
DISTI #
478-VCAS04AP701R5YATWACT-ND
|
DigiKey | VARISTOR 180V 1A 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8440 In Stock |
|
$0.0344 / $0.3300 | Buy Now |
DISTI #
56AJ0598
|
Avnet Americas | Varistor Multi-Layer 70VDC 52VAC 1.5pF 50A 210V 0402 Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 56AJ0598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 8624 Partner Stock |
|
$0.0990 / $0.3540 | Buy Now |
DISTI #
VCAS04AP701R5YATWA
|
Avnet Americas | Varistor Multi-Layer 70VDC 52VAC 1.5pF 50A 210V 0402 Surface Mount T/R - Tape and Reel (Alt: VCAS04AP701R5YATWA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0333 | Buy Now |
DISTI #
581-VCAS04AP701R5YAT
|
Mouser Electronics | Varistors 0402 70V 0.01J 1.55p F Ant PowerGard RoHS: Compliant | 11242 |
|
$0.0540 / $0.3300 | Buy Now |
DISTI #
V72:2272_25937633
|
Arrow Electronics | Var MLV 52VAC/70VDC 1A 150V to 210V 0402 SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2134 Container: Cut Strips | Americas - 2879 |
|
$0.0463 / $0.2707 | Buy Now |
DISTI #
VCAS04AP701R5YATWA
|
TTI | Varistors 0402 70V 0.01J 1.55p F Ant PowerGard RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
VCAS04AP701R5YATWA
|
Avnet Abacus | Varistor MultiLayer 70VDC 52VAC 15pF 50A 210V 0402 Surface Mount TR (Alt: VCAS04AP701R5YATWA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS04AP701R5YATWA
VCAS04AP701R5YATWA CAD Models
VCAS04AP701R5YATWA Part Data Attributes
|
VCAS04AP701R5YATWA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS04AP701R5YATWA
Kyocera AVX Components
Varistor, 0.02J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 52 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 70 V |
VCAS04AP701R5YATWA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VCAS04AP701R5YATWA can be found in the Kyocera AVX Components' land pattern guide, which is available on their website. It is essential to follow the recommended land pattern to ensure proper mounting and to prevent defects.
-
The VCAS04AP701R5YATWA is a high-frequency capacitor, and its performance in high-frequency applications is excellent. It has a low equivalent series resistance (ESR) and a high self-resonant frequency, making it suitable for use in high-frequency circuits. However, it's essential to consult with the datasheet and application notes for specific guidance on using the capacitor in high-frequency applications.
-
The VCAS04AP701R5YATWA has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, it's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
The VCAS04AP701R5YATWA has an MSL rating of 1, which means it is resistant to moisture and can be handled in a normal production environment without special precautions. However, it's still essential to follow proper handling and storage procedures to prevent damage.
-
The VCAS04AP701R5YATWA is a high-reliability capacitor, but it's essential to consult with the datasheet and application notes to ensure it meets the specific requirements of the safety-critical application. Additionally, it's recommended to consult with Kyocera AVX Components' technical support team to discuss the capacitor's suitability for the specific application.