Part Details for VBUS05M1-02V-G3-08 by Vishay Intertechnologies
Results Overview of VBUS05M1-02V-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VBUS05M1-02V-G3-08 Information
VBUS05M1-02V-G3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VBUS05M1-02V-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6898
|
Newark | Tvs Diode, Unidir, 15V, Sod-523, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.5V, Clamping Voltage Max:15V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.5V, Qualification:- Rohs Compliant: Yes |Vishay VBUS05M1-02V-G3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6349 |
|
$0.0330 | Buy Now |
DISTI #
21AJ6898
|
Avnet Americas | ESD PROTECTION DIODE SOD523 - Product that comes on tape, but is not reeled (Alt: 21AJ6898) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1070 / $0.2150 | Buy Now |
DISTI #
VBUS05M1-02V-G3-08
|
Avnet Americas | ESD PROTECTION DIODE SOD523 - Tape and Reel (Alt: VBUS05M1-02V-G3-08) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0358 | Buy Now |
DISTI #
78-VBUS05M102VG308
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD 5.5V BI RoHS: Compliant | 13962 |
|
$0.0350 / $0.2000 | Buy Now |
DISTI #
E02:0323_16618386
|
Arrow Electronics | Low Capacitance Single Line ESD-Protection Diode in SOD-523 Min Qty: 8000 Package Multiple: 8000 Date Code: 2508 | Europe - 8000 |
|
$0.1896 / $0.1995 | Buy Now |
DISTI #
VBUS05M1-02V-G3-08
|
TTI | ESD Protection Diodes / TVS Diodes ESD 5.5V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0400 | Buy Now |
DISTI #
DTRL12866
|
Rutronik | ESD 1-Line UNI 5,5V SOD-523 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0387 | Buy Now |
DISTI #
VBUS05M1-02V-G3-08
|
EBV Elektronik | ESD PROTECTION DIODE SOD523 (Alt: VBUS05M1-02V-G3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VBUS05M1-02V-G3-08
VBUS05M1-02V-G3-08 CAD Models
VBUS05M1-02V-G3-08 Part Data Attributes
|
VBUS05M1-02V-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBUS05M1-02V-G3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 21 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 70 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
VBUS05M1-02V-G3-08 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for VBUS05M1-02V-G3-08 is a rectangular pad with dimensions of 1.3 mm x 0.8 mm, with a 0.3 mm x 0.3 mm thermal pad in the center. It's essential to follow the recommended footprint to ensure proper thermal performance and reliability.
-
While VBUS05M1-02V-G3-08 has a high junction temperature rating of 150°C, it's essential to consider the derating curves and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating and ensure reliable operation.
-
To ensure reliability, follow proper PCB design and layout guidelines, use a robust soldering process, and consider environmental factors such as temperature, humidity, and vibration. Additionally, perform thorough testing and validation to ensure the device meets the required specifications and standards.
-
While VBUS05M1-02V-G3-08 is designed for high-frequency switching, it's essential to consider the device's parasitic inductance and capacitance, as well as the PCB layout and design. Ensure proper decoupling, filtering, and impedance matching to minimize ringing and ensure reliable operation.
-
Store VBUS05M1-02V-G3-08 in a dry, cool place, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or electrical contacts. Use anti-static packaging and follow proper ESD handling procedures to prevent damage during storage and handling.